IRC / TT Electronics - Thick Film Resistors
513 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BPC | 10 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock500 On Order Expected 24-Feb-27 | BPC | 20 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 200 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 VAC, 500 VDC | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 10 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 1 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 200 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 100 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 20 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 56 kOhms | 5 W | 10 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 20 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 10 kOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 10.16 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 1 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 4.7 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 2 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: WDBR5-25RKLW TTI: WDBR5-25RKLW IRC / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 25 ohm 10% 5kW | 0In Stock | WDBR | 25 Ohms | 270 W | 0.1 % | 600 PPM / C | - 55 C | + 125 C | 122 mm | Radial | Bulk | 0.9 mm | 23.8 mm | Power Resistors | 70 mm | ||||||||
Mfr: WDBR225RKT TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineThick Film Resistors - Through Hole 25 ohm 10% 2.0kW Push-on Connectors | Not Available Online | WDBR | 25 Ohms | 200 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 61 mm | Radial | Bulk | 0.9 mm | Power Resistors | 40.6 mm | |||||||||
Mfr: WDBR312RKT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 12 ohm 10% 3.5kW Push-on Connectors | 0In Stock | WDBR | 12 Ohms | 260 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 101.6 mm | Radial | Bulk | 0.9 mm | Power Resistors | 70 mm | |||||||||
Mfr: WDBR3150RKT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 150 ohm 10% 3.5kW Push-on Connectors | 0In Stock | WDBR | 150 Ohms | 260 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 101.6 mm | Radial | Bulk | 0.9 mm | Power Resistors | 70 mm | |||||||||
Mfr: WDBR7150RKT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 150 ohm 10% 7.0kW Push-on Connectors | 0In Stock | WDBR | 150 Ohms | 280 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 152.4 mm | Radial | Bulk | 1.5 mm | Power Resistors | 101.6 mm | |||||||||
Mfr: WDBR122RKT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 22 ohm 10% 1.5kW Push-on Connectors | 0In Stock | WDBR | 22 Ohms | 180 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 49.3 mm | Radial | Bulk | 0.9 mm | 11.2 mm | Power Resistors | 35.9 mm | ||||||||
Mfr: WDBR2150RKT TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineThick Film Resistors - Through Hole 150 ohm 10% 2.0kW Push-on Connectors | Not Available Online | WDBR | 150 Ohms | 200 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 61 mm | Radial | Bulk | 0.9 mm | Power Resistors | 40.6 mm | |||||||||
Not Available Online | BPC | 6.8 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Not Available Online | BPC | 75 kOhms | 5 W | 10 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Not Available Online | BPC | 47 kOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 10.16 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: WDBR222RKT TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineThick Film Resistors - Through Hole 22 ohm 10% 2.0kW Push-on Connectors | Not Available Online | WDBR | 22 Ohms | 200 W | 10 % | 600 PPM / C | - 55 C | + 125 C | 61 mm | Radial | Bulk | 0.9 mm | Power Resistors | 40.6 mm |