IXYS - SCR Modules
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Not Available Online | VHF28 | 330 A | 800 V | 5 mA | 100 mA | 1 V | 65 mA | Screw Mount | FO-F-A | Si | Bulk | ||||||||
Not Available Online | VHF28 | Si | |||||||||||||||||
Not Available Online | MCC220 | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||||||
Not Available Online | VHF36 | 350 A | 1.6 kV | 300 uA | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | FO-F-A | Si | Bulk | ||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | 1.23 kA | 1.2 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Bulk | |||||||
Not Available Online | Screw Mount | V1-A-Pack | Si | Bulk | |||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | VW2x45 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
Not Available Online | MCD250 | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||||||
Not Available Online | MLO75 | 100 mA | 150 mA | - 40 C | + 125 C | Screw Mount | Module | Si | Bulk | ||||||||||
Not Available Online | MCD220 | 150 mA | 150 mA | - 40 C | + 140 C | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||
Not Available Online | VWO140 | Screw Mount | V2-Pack | Si | Bulk | ||||||||||||||
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Not Available Online | VHF85 | 1.23 kA | 1.2 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-1 | Si | Bulk | ||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | Through Hole | ECO-PAC 1 | Si | Box | |||||||||||||||
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Not Available Online | Screw Mount | V1-A-Pack | Si | Bulk | |||||||||||||||
Not Available Online | Screw Mount | V2-Pack | Si | Bulk | |||||||||||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk |