IXYS - SCR Modules
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCNA150PD2200YB TTI: MCNA150PD2200YB IXYS Availability: 0In StockSCR Modules 150A 2X2200V THYR MOD Y4 | 0In Stock | 235 A | 4.3 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | ||||||
Mfr: MCMA265PD1600KB TTI: MCMA265PD1600KB IXYS Availability: 0In StockSCR Modules Thyristor/Diode Module | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | 300 A | 4.75 kA | 1.4 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
0In Stock | VVZ175 | 89 A | 1.6 kA | 1.6 kV | 300 uA | 1.57 V | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Box | ||||
0In Stock | Screw Mount | Si | Box | ||||||||||||||||
Mfr: MDMA140P1200TG TTI: MDMA140P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA140P1200 | Si | Box | |||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCNA75PD2200TB TTI: MCNA75PD2200TB IXYS Availability: 0In StockSCR Modules 75A 2X2200V THYR MOD TO240AA | 0In Stock | 118 A | 1.4 kA | 2.2 kV | 200 mA | 1.4 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: MCMA650MT1400NKD TTI: MCMA650MT1400NKD IXYS Availability: 0In StockSCR Modules 300A 1400V THYR MOD Y1 | 0In Stock | MCMA | 600 A | 9.6 kA | 1.4 kV | 150 mA | 2 V | 220 mA | - 40 C | + 125 C | Screw Mount | Y1 | Si | Box | |||||
0In Stock | VHF25 | 210 A | 800 V | 5 mA | 1.6 V | 50 mA | 1.5 V | 25 mA | - 40 C | + 125 C | Screw Mount | ECO-PAC 1 | Si | Box | |||||
Mfr: MDD175-34N1 TTI: MDD175-34N1 IXYS Availability: 0In StockSCR Modules Dual Diode Modules Power Device | 0In Stock | MDD175 | Si | Box | |||||||||||||||
Mfr: MCMA700PD1600CB TTI: MCMA700PD1600CB IXYS Availability: 0In StockSCR Modules 700A 2X1600V THYR MOD COMPACK | 0In Stock | MCMA | 700 A | 19 kA | 1.6 kV | 2 mA | 1.16 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Si | Box | ||||
Mfr: R0929LC12A TTI: R0929LC12A IXYS Availability: 0In StockSCR Modules 1200V Gate Thyristor 929A 5Vr 30w | 0In Stock | R0929 | 1.893 kA | 9 kA | 1.2 kV | 70 mA | 2.04 V | 1 A | 3 V | 300 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB | Si | Bulk | |||
0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | ||||||||||||
0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | ||||||||||||
0In Stock | MCC224 | Si | Box | ||||||||||||||||
Mfr: MCMA650MT1800NKD TTI: MCMA650MT1800NKD IXYS Availability: 0In StockSCR Modules 300A 1800V THYR MOD Y1 | 0In Stock | MCMA | 650 A | 9.6 kA | 1.8 kV | 150 mA | 2 V | 220 mA | - 40 C | + 125 C | Screw Mount | Y1 | Si | Box | |||||
0In Stock | 300 A | 4.75 kA | 1.8 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
0In Stock | VVZ40 | 25 A | 1.6 kV | 300 uA | 1.33 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | KAMM | Si | Box | |||||
Mfr: MCMA260PD1600YB TTI: MCMA260PD1600YB IXYS Availability: 0In StockSCR Modules Thyristor/Diode Module | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | MCMA25PD1200 | Si | Box | ||||||||||||||||
0In Stock | VTO39 | 210 A | 800 V | 5 mA | 1.6 V | 50 mA | 1.5 V | 25 mA | - 40 C | + 125 C | Screw Mount | ECO-PAC 1 | Si | Box | |||||
0In Stock | VVZ110 | 58 A | 1.23 kA | 1.2 kV | 300 uA | 1.75 V | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Box | ||||
0In Stock | 300 A | 4.75 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
Mfr: MCC95-14IO1 TTI: MCC95-14IO1 IXYS Availability: 0In StockSCR Modules 116A 2X1400V THYR MOD TO240AA | 0In Stock | 182 A | 2.25 kA | 1.4 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box |