IXYS - SCRs
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CS20-12io1 | 215 A | 1.2 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||
0In Stock | 1.6 kV | 79 A | 1.66 V | 1.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | ||||||||
0In Stock | 1.2 kV | 10 uA | 70 A | 1.3 V | 1.7 V | 70 mA | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | SMD/SMT | SMPD-16 | Tube | |||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | 1.2 kV | 10 uA | 35 A | 1.35 V | 1.3 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.3 V | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||||
0In Stock | CLE | Tube | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.3 V | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-3P-3 | Tube | |||||||
0In Stock | 1.2 kV | 50 uA | 70 A | 1.25 V | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | CS20-25mo1F | 2.5 kV | 2 mA | 1.3 V | 2.3 V | 250 mA | - 40 C | + 125 C | Through Hole | ISOPLUS i4-PAC | Tube | |||||||
0In Stock | CS60-16io1 | 1.6 kA | 1.6 kV | 10 mA | 1.4 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | TO-247-PLUS-3 | Tube | |||||
0In Stock | 1.5 kV | 15 uA | 1.8 V | - 55 C | + 150 C | SMD/SMT | SMPD-24 | Tube | ||||||||||
0In Stock | 1.6 kV | 10 uA | 35 A | 1.46 V | 1.3 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
0In Stock | CS20-25MOT1 | Tube | ||||||||||||||||
0In Stock | 1.2 kV | 16 A | 1.32 V | 1.3 V | 30 mA | - 55 C | + 125 C | Through Hole | TO-220FP-3 | Tube | ||||||||
0In Stock | CLF | Tube |