IXYS - Bridge Rectifiers
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.12 V | 100 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO21 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | ||||||
Mfr: VUO64-16NO7 TTI: VUO64-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO64 | Box | ||||||||||||||||
Mfr: FBE22-06N1 TTI: FBE22-06N1 IXYS Availability: 0In StockBridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 600 V | 2 V | 40 A | - 55 C | + 150 C | 19.91 mm | 5.03 mm | 20.88 mm | FBE22-06 | Tube | ||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.2 kV | 1.7 V | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | ||||||
Mfr: VUO192-16NO7 TTI: VUO192-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO192 | Box | ||||||||||||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 600 V | 2.01 V | 110 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE35 | Box | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | i4-Pac-5 | 1.2 kV | 1.6 V | 90 A | - 55 C | + 175 C | 20.29 mm | 5.21 mm | 21.34 mm | FUE30-12N1 | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 125 A | 1.2 kV | 1.04 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 2 | 1.2 kV | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO98 | Box | |||||
Mfr: VUO36-14NO8 TTI: VUO36-14NO8 IXYS Availability: 0In StockBridge Rectifiers RECTIFIER BRIDGE 1400V 36A | 0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.4 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.8 kV | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 2 kV | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | |||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO54 | Box | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO68 | Box | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 2 | 1.2 kV | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO88 | Box | |||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.6 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.6 kV | 1.45 V | 350 A | - 40 C | + 125 C | 47 mm | 30.3 mm | 9 mm | VGO36 | Box | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 40 A | 1.9 kV | 1.06 V | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 25 mm | Tube | |||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.2 kV | 2.73 V | 90 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE35 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | ||||||
Mfr: DLA100B1200LB-TUB TTI: DLA100B1200LB-TUB IXYS Availability: 0In StockBridge Rectifiers 124A 1200V BR SMPD | 0In Stock | Tube | |||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 1-5 | 800 V | 1.14 V | 120 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO28 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.8 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box |