IXYS - Bridge Rectifiers
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 800 V | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | ||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.2 kV | 1.75 V | 900 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Box | ||||||
Mfr: MCNA120UI2200TED TTI: MCNA120UI2200TED IXYS Availability: 0In StockBridge Rectifiers High Voltage Thyristor Module | 0In Stock | MCNA120UI2200 | Box | ||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack-7 | 1.6 kV | 1.06 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.2 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | i4-Pac-5 | 1.6 kV | 1.12 V | 150 A | - 55 C | + 175 C | 20.29 mm | 5.21 mm | 21.34 mm | FUO22-16N | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | E2 | 1.6 kV | 1.55 V | 650 A | - 40 C | + 150 C | 82.1 mm | 45 mm | 17 mm | VUO121 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack-5 | 1.6 kV | 1.06 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.2 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | FO-B-4 | 18 A | 1.8 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | ||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.2 kV | 2.73 V | 90 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE35 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | ||||||
Mfr: DLA100B1200LB-TUB TTI: DLA100B1200LB-TUB IXYS Availability: 0In StockBridge Rectifiers 124A 1200V BR SMPD | 0In Stock | Tube | |||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 1-5 | 800 V | 1.14 V | 120 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO28 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.8 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | ||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 600 V | 2.09 V | 50 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE22 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.8 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 2.09 V | 50 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Box | |||||
Mfr: VBO160-12NO7 TTI: VBO160-12NO7 IXYS Availability: 0In StockBridge Rectifiers SGL PHS RECTIFIER BR 160A, 1200V | 0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.2 kV | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-4 | 1.6 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | ||||||
0In Stock | DLA20IM800 | Tube | |||||||||||||||||
Mfr: GUO40-08NO1 TTI: GUO40-08NO1 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Bridge | 0In Stock | Three Phase Bridge | Through Hole | Solder Pin | 5-SIP | 40 A | 800 V | 1.28 V | 370 A | - 40 C | + 175 C | 35 mm | 5.5 mm | 25 mm | GUO40-08NO1 | Tube | |||
Mfr: DMA10I1600PA TTI: DMA10I1600PA IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Single Diode | 0In Stock | DMA10I1600PA | Tube |