VUO110 - IXYS - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 125 A | 1.2 kV | 1.04 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.9 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.9 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 1.04 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
Mfr: VUO110-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 110 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-E-1 | 1.4 kV | 1.9 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Bulk |