VUO122 - IXYS - Bridge Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.2 kV | 1.75 V | 900 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 2-7 | 1.6 kV | 1.05 V | 1 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Box | ||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.75 V | 900 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Box | |||||
Mfr: VUO122-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 122 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 2 | 1.4 kV | 1.75 V | 900 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Bulk |