IXYS - Diode Modules
320 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | TO-240AA | 600 V | 1.36 V | - 40 C | + 150 C | Si | MEK95 | Box | |||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 2.68 V | - 40 C | + 125 C | Si | Tube | ||||||||
Mfr: DSEI12-06AS-TUB TTI: DSEI12-06AS-TUB IXYS Availability: 0In StockDiode Modules 14A 600V FRED TO263D2 | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 1.7 V | - 40 C | + 150 C | Si | Tube | |||||
Mfr: MDA72-08N1B TTI: MDA72-08N1B IXYS Availability: 0In StockDiode Modules DIODE MOD 800V 2X113A TO240AA | 0In Stock | Screw Mount | TO-240AA | Dual | 1.6 V | - 40 C | + 150 C | Si | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 1.4 kV | Si | MDD312 | Box | ||||||||||
0In Stock | Screw Mount | Y1-CU | 1.6 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.8 kV | 1.3 V | - 40 C | + 150 C | Si | MDD200 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.8 kV | Si | MDO500 | Box | ||||||||||
0In Stock | Screw Mount | Y1-CU | 2 kV | Si | MDD312 | Box | ||||||||||
0In Stock | Screw Mount | TO-240AA | 400 V | 1-Phase Bridge | 1.4 V | - 40 C | + 150 C | Si | MEK150 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.54 V | - 40 C | + 150 C | Si | MEA250 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 800 V | Standard Recovery | 1.14 V | - 40 C | + 125 C | Si | MDD56 | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1.6 V | - 40 C | + 150 C | Si | MDD72 | Box | |||||||
Mfr: MDNA240U2200ED TTI: MDNA240U2200ED IXYS Availability: 0In StockDiode Modules 2200V 240A 3 Rectifier Bridge | 0In Stock | Screw Mount | E2-Pack | 2.2 kV | 3-Phase Bridge | 1.92 V | - 40 C | + 125 C | Si | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 200 V | 1-Phase Bridge | 920 mV | - 40 C | + 125 C | Si | MEK350 | Box | ||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1.85 V | - 40 C | + 150 C | Si | MEA75 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 800 V | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 1.6 kV | 1.3 V | - 40 C | + 140 C | Si | MDO500 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
0In Stock | Screw Mount | Y2-DCB | 1.8 kV | Si | MDD310 | Box | ||||||||||
0In Stock | Screw Mount | TO-240AA | 800 V | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 800 V | 1.3 V | - 40 C | + 150 C | Si | MDD142 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.48 V | - 40 C | + 125 C | Si | MDD56 | Box |