IXYS - Diodes & Rectifiers
1.993 ResultsCategories of Diodes & Rectifiers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifiers | Through Hole | TO-220-2 | 600 V | 1.5 V | 8 A | |||
0In Stock | Rectifiers | Through Hole | TO-247AD | 600 V | 1.6 V | 30 A | |||
0In Stock | Rectifiers | Through Hole | TO-247 | 1 kV | 2.3 V | 60 A | |||
0In Stock | Rectifiers | Through Hole | TO-247 | 1.6 kV | 1.23 V | 45 A | |||
0In Stock | Rectifiers | SMD/SMT | TO-263-4 | 600 V | 1.54 V | 30 A | |||
Mfr: VUO160-12NO7 TTI: VUO160-12NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module, Output 175A, 1.2kV | 0In Stock | Bridge Rectifiers | Screw Mount | PWS-E-5 | 1.1 V | ||||
0In Stock | Rectifiers | Screw Mount | SOT-227B | 1.2 kV | 2.5 V | 102 A | |||
0In Stock | Bridge Rectifiers | Screw Mount | ECO-PAC 2 | 1.6 V | |||||
0In Stock | Rectifiers | Screw Mount | SOT-227B-4 | 1.8 kV | 2.71 V | 60 A | |||
0In Stock | Rectifiers | Through Hole | TO-247 | 200 V | 1.08 V | 69 A | |||
0In Stock | Rectifiers | Through Hole | ISOPLUS247-2 | 600 V | 1.56 V | 30 A | |||
0In Stock | Rectifiers | Through Hole | TO-220AC-2 | 1.2 kV | 2.94 V | 10 A | |||
0In Stock | Rectifiers | Through Hole | TO-247AD | 1.2 kV | 2.74 V | 30 A | |||
0In Stock | Rectifiers | Through Hole | TO-220-2 | 1.2 kV | 2.75 V | 30 A | |||
0In Stock | Rectifiers | Through Hole | TO-247 | 1.2 kV | 1.23 V | 45 A | |||
0In Stock | Bridge Rectifiers | Screw Mount | FO-B-5 | 930 mV | |||||
Mfr: VUO82-16NO7 TTI: VUO82-16NO7 IXYS Availability: 0In StockBridge Rectifiers 3PHS RECT BRDGE 1600V, 82A | 0In Stock | Bridge Rectifiers | Screw Mount | PWS-D | 1.6 V | ||||
0In Stock | Diode Modules | Screw Mount | TO-240AA | 1.2 kV | 1.43 V | ||||
0In Stock | Rectifiers | Through Hole | TO-247AD | 600 V | 1.6 V | 60 A | |||
0In Stock | Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 1.6 V | 30 A | |||
0In Stock | Rectifiers | SMD/SMT | ISOPLUS247-2 | 1.2 kV | 2.74 V | 30 A | |||
0In Stock | Diode Modules | Screw Mount | TO-240AA | 1.2 kV | 1.05 V | ||||
0In Stock | Small Signal Switching Diodes | Through Hole | TO-247AD | 2.7 V | 40 A | ||||
0In Stock | Diode Modules | Screw Mount | SOT-227B | 1.6 kV | 1.2 V | ||||
0In Stock | Bridge Rectifiers | Through Hole | ECO-PAC 2 | 2.7 V |