IXYS - SCR Modules
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VVZ110 | 58 A | 1.23 kA | 1.2 kV | 300 uA | 1.75 V | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Box | ||||
0In Stock | VTO39 | 210 A | 800 V | 5 mA | 1.6 V | 50 mA | 1.5 V | 25 mA | - 40 C | + 125 C | Screw Mount | ECO-PAC 1 | Si | Box | |||||
Mfr: MCC94-24IO1B TTI: MCC94-24IO1B IXYS Availability: 0In StockSCR Modules High Voltage Thyristor Module | 0In Stock | MCC94 | Si | Box | |||||||||||||||
0In Stock | 300 A | 6 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MCMA | 220 A | 1.6 kV | 10 mA | 1.28 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
Mfr: MDMA380P1600KC TTI: MDMA380P1600KC IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA380P1600 | Si | Box | |||||||||||||||
Mfr: MCC162-14IO1 TTI: MCC162-14IO1 IXYS Availability: 0In StockSCR Modules Thy SCR Mod 1.4KV 6.4KA 1400V, 162A | 0In Stock | MCC162 | 200 mA | 150 mA | - 40 C | + 100 C | Screw Mount | Y4-M6 | Si | Box | |||||||||
0In Stock | MCC72 | 200 mA | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box | ||||||||||
0In Stock | MCC162 | - 40 C | + 100 C | Screw Mount | Y4-M6 | Si | Box | ||||||||||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
Mfr: MCMA140P1600TA-NI TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Bipolar Module - Thyristor TO-240AA | 0In Stock | 220 A | 2.4 kA | 1.6 kV | 100 uA | 1.63 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||
0In Stock | VHFD16 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
0In Stock | VHFD29 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | MCMA | Si | |||||||||||||||||
0In Stock | VHFD16 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | VHFD29 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | CNA10E2500FB | Si | Tube | ||||||||||||||||
0In Stock | MCMA | Si | |||||||||||||||||
0In Stock | MCMA | 105 A | 65 A | 1.8 kV | 100 uA | 1.2 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||
0In Stock | MCMA | 170 A | 65 A | 1.8 kV | 100 uA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
Mfr: MDMA85P1600TG TTI: MDMA85P1600TG IXYS Availability: 0In Stock36 On Order Expected 07-Apr-27 SCR Modules Standard Rectifier | 0In Stock36 On Order Expected 07-Apr-27 | MDMA85P1600 | Si | Box |