IXYS - SCR Modules
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CLA60PD1200 | Si | Tube | ||||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCNA95P2200TA TTI: MCNA95P2200TA IXYS Availability: 0In StockSCR Modules 95A 2X2200V THYR MOD TO240AA | 0In Stock | 149 A | 1.7 kA | 2.2 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: MDNA360UB2200P-PC TTI: MDNA360UB2200P-PC IXYS Availability: 0In StockSCR Modules 360A 2200V STD E2PACK | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | |||||||||||
Mfr: MDMA425P1600PT-PC TTI: MDMA425P1600PT-PC IXYS Availability: 0In StockSCR Modules 425A 1600V STD E2PACK | 0In Stock | Screw Mount | Si | Box | |||||||||||||||
0In Stock | 94 A | 1.5 kA | 1.4 kV | 200 mA | 1.5 V | 100 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box | |||||||
Mfr: MCNA120UI2200P-PC TTI: MCNA120UI2200P-PC IXYS Availability: 0In StockSCR Modules 120A 2200V THYR MOD E2PACK | 0In Stock | 46 A | 425 A, 500 A | 2.2 kV | 50 uA | 2.05 V | 100 mA | 1.4 V | 70 mA | - 40 C | + 125 C | Press Fit | E2-Pack | Si | Box | ||||
Mfr: MCNA55PD2200TB TTI: MCNA55PD2200TB IXYS Availability: 0In StockSCR Modules 55A 2X2200V THYR MOD TO240AA | 0In Stock | 86 A | 1 kA | 2.2 kV | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
0In Stock | MCMA110PD1600 | Si | Box | ||||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA25P1600TA TTI: MCMA25P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCNA95PD2200TB TTI: MCNA95PD2200TB IXYS Availability: 0In StockSCR Modules 95A 2X2200V THYR MOD TO240AA | 0In Stock | 149 A | 1.7 kA | 2.2 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: MDNA210UB2200P-PC TTI: MDNA210UB2200P-PC IXYS Availability: 0In StockSCR Modules 210A 2200V STD E2PACK | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | |||||||||||
Mfr: MDNA280UB2200P-PC TTI: MDNA280UB2200P-PC IXYS Availability: 0In StockSCR Modules 280A 2200V STD E2PACK | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | |||||||||||
Mfr: MCMA50P1600TA TTI: MCMA50P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | MDMA50P1600 | Si | Box | ||||||||||||||||
0In Stock | MDMA35P1600 | Si | Box | ||||||||||||||||
0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||||||||
0In Stock | Screw Mount | SOT-227B-4 | Si | Tube | |||||||||||||||
Mfr: MDMA425P1600PTSF TTI: MDMA425P1600PTSF IXYS Availability: 0In StockSCR Modules 425A 1600V STD SIMBUSF | 0In Stock | 1.6 kV | Screw Mount | Si | Box | ||||||||||||||
Mfr: MDMA600P1600PTSF TTI: MDMA600P1600PTSF IXYS Availability: 0In StockSCR Modules 600A 1600V STD SIMBUSF | 0In Stock | 1.6 kV | Screw Mount | Si | Box | ||||||||||||||
0In Stock | MCMA25PD1600 | Si | Box | ||||||||||||||||
0In Stock | MCMA50PD1200 | Si | Box | ||||||||||||||||
Mfr: MCMA85P1200TA TTI: MCMA85P1200TA IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCC95-16IO1 TTI: MCC95-16IO1 IXYS Availability: 0In StockSCR Modules 116A 2X1600V THYR MOD TO240AA | 0In Stock | 182 A | 2.25 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box |