IXYS - SCRs
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | CS19-12ho1 | 180 A | 1.2 kV | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
300In Stock | CS30-12io1 | 320 A | 1.2 kV | 2 mA | 49 A | 1.3 V | 10 V | 1 V | 55 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||
0In Stock | CS45-16io1 | 560 A | 1.6 kV | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
Mfr: CS30-16IO1 TTI: CS30-16IO1 IXYS Availability: 0In Stock120 On Order Expected 15-Sep-27 SCRs 30 Amps 1600V | 0In Stock120 On Order Expected 15-Sep-27 | CS30-16io1 | 320 A | 1.6 kV | 2 mA | 1.6 V | 10 V | 1 V | 65 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||
Mfr: CS45-16IO1R TTI: CS45-16IO1R IXYS Availability: 0In Stock600 On Order Expected 18-Aug-27 SCRs 45 Amps 1600V | 0In Stock600 On Order Expected 18-Aug-27 | CS45-16io1 | 560 A | 1.6 kV | 3 mA | 71 A | 1.37 V | 10 V | 1.5 V | 80 mA | - 40 C | + 150 C | Through Hole | ISOPLUS247-3 | Tube | |||
0In Stock | CS45-12io1 | 560 A | 1.2 kV | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | 1.2 kV | 10 uA | 35 A | 1.37 V | 1.3 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | 800 V | 16 A | 1.32 V | 1.3 V | 30 mA | - 55 C | + 125 C | Through Hole | TO-220FP-3 | Tube | ||||||||
0In Stock | 1.2 kV | 7.8 A | 1.62 V | 1.8 V | 30 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | CS45-08io1 | 560 A | 800 V | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.23 V | 1.5 V | 50 mA | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||
0In Stock | CS19-08ho1 | 180 A | 800 V | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | CS20-12io1 | 215 A | 1.2 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||
0In Stock | 800 V | SMD/SMT | DO-214-3 | Reel | ||||||||||||||
0In Stock | CLF | Tube | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | 1.2 kV | 16 A | 1.32 V | 1.3 V | 30 mA | - 55 C | + 125 C | Through Hole | TO-220FP-3 | Tube | ||||||||
0In Stock | CMA30E1600 | 1.6 kV | 1.7 V | 1.3 V | 28 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||||
0In Stock | 1.2 kV | 50 uA | 70 A | 1.37 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-264-3 | Tube | |||||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.47 V | 1.4 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||||||||||
0In Stock | CLE | Tube |