IXYS - SCRs
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.2 kV | 7.8 A | 1.62 V | 1.8 V | 30 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | CS45-08io1 | 560 A | 800 V | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.23 V | 1.5 V | 50 mA | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||
0In Stock | 800 V | SMD/SMT | DO-214-3 | Reel | ||||||||||||||
0In Stock | CS19-08ho1 | 180 A | 800 V | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | CS20-12io1 | 215 A | 1.2 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||
0In Stock | CLE | Tube | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | 1.6 kV | 10 uA | 35 A | 1.46 V | 1.3 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.3 V | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-3P-3 | Tube | |||||||
0In Stock | CS20-25mo1F | 2.5 kV | 2 mA | 1.3 V | 2.3 V | 250 mA | - 40 C | + 125 C | Through Hole | ISOPLUS i4-PAC | Tube | |||||||
0In Stock | 1.2 kV | 50 uA | 70 A | 1.25 V | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||
0In Stock | 1.5 kV | 15 uA | 1.8 V | - 55 C | + 150 C | SMD/SMT | SMPD-24 | Tube | ||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | CS20-25MOT1 | Tube | ||||||||||||||||
0In Stock | CS60-16io1 | 1.6 kA | 1.6 kV | 10 mA | 1.4 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | TO-247-PLUS-3 | Tube | |||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | 1.2 kV | 10 uA | 35 A | 1.35 V | 1.3 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.3 V | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube |