IXYS - SCRs
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||
Not Available Online | 215 A | 800 V | 2 mA | 1.5 V | 10 V | 1 V | 65 mA | - 40 C | + 125 C | SMD/SMT | ISOPLUS220-3 | |||||||
Not Available Online | CS35-08IO4 | 800 V | 10 mA | 1.5 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208-AC | Bulk | ||||||
Not Available Online | CS23-08IO2 | 800 V | 3 mA | 50 A | 1.8 V | 10 V | 2.5 V | 50 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Bulk |