IXYS - IGBTs
1.118 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXG50I4500KN TTI: IXG50I4500KN IXYS Availability: Not Available OnlineIGBTs DISC IGBT 4500V ISO264-3 | Not Available Online | ISOPLUS264HV-3 | Through Hole | Single | 4.5 kV | 3.2 V | 74 A | Tube | |||||||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | 48 A | 250 W | - 55 C | + 150 C | IXGP24N120 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 380 A | 1.63 kW | - 55 C | + 175 C | IXXK200N60 | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 160 A | 830 W | - 55 C | + 175 C | IXYN100N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 20 A | 110 W | - 55 C | + 150 C | IXGH10N170 | Tube | ||||
0In Stock | Si | TO-247AD | Through Hole | 600 V | 2.3 V | - 20 V, 20 V | 100 A | 600 W | - 55 C | + 150 C | IXXH50N60 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | 340 A | 1.63 kW | - 55 C | + 175 C | Tube | |||||
Mfr: IXYX30N170CV1 TTI: IXYX30N170CV1 IXYS Availability: 0In StockIGBTs 1700V/108A High Voltage XPT IGBT | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 100 A | 937 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1 kV | 2.3 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX50 | Tube | ||||
0In Stock | ISOPLUS i5-PAC | Through Hole | Single | 577 W | - 55 C | + 175 C | Tube | ||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.55 V | - 20 V, 20 V | 340 A | 1.36 kW | - 55 C | + 175 C | Tube | |||||
Mfr: IXYH24N90C3D1 TTI: IXYH24N90C3D1 IXYS Availability: 0In StockIGBTs 900V 24A 2.7V XPT IGBTs GenX3 w/ Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 44 A | 200 W | - 55 C | + 150 C | Planar | Tube | |||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 320 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 150 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | Tube | ||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 195 A | 1.15 kW | - 55 C | + 175 C | IXYK100N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 110 A | 484 W | - 55 C | + 175 C | IXYR100N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.3 V | - 20 V, 20 V | 46 A | 240 W | - 55 C | + 175 C | IXYH24N90 | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 3.1 V | - 20 V, 20 V | 200 A | 1.04 kW | - 55 C | + 150 C | IXBX75N170 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 310 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | SMDP-21 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | 175 A | 520 W | - 55 C | + 150 C | MMIX1X200N60 | Tube | ||||
0In Stock | Si | Tube |