IXYS - IGBTs
1.118 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | Single | 4.5 kV | 3.3 V | - 20 V, 20 V | 90 A | 417 W | - 55 C | + 150 C | High Voltage | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 60 A | 430 W | - 55 C | + 150 C | Tube | |||||
0In Stock | TO-247AD-3 | Through Hole | Single | 1.2 kV | 38 A | - 55 C | + 150 C | Tube | |||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 92 A | 250 W | - 55 C | + 150 C | IXGH36N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4.2 V | - 20 V, 20 V | 48 A | 250 W | - 55 C | + 150 C | IXGH24N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGH10N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBT16N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | Planar | Tube | |||||||||||
0In Stock | Si | Screw Mount | Single | 650 V | 1.8 V | - 20 V, 20 V | 170 A | 600 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 600 V | 1.18 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.5 V | - 20 V, 20 V | 120 A | 455 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 75 A | 500 W | - 55 C | + 150 C | IXYH30N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGH20N120 | Tube | ||||
0In Stock | TO-263HV-3 | SMD/SMT | Single | 280 W | - 55 C | + 175 C | Tube | ||||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 29 A | 280 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 154 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
Mfr: IXYP15N65C3D1 TTI: IXYP15N65C3D1 IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO-220 | Not Available Online | Si | - 20 V, 20 V | Tube | |||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 138 A | 650 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGT30N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 112 A | 600 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX42 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.05 V | - 20 V, 20 V | 110 A | 680 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.1 V | - 20 V, 20 V | 36 A | 280 W | - 55 C | + 175 C | Tube |