IXYS - IGBTs
1.118 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | IXGQ180N33 | Tube | ||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXST15N120 | Tube | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N90 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N120 | Tube | ||||||
0In Stock | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Dual | 1.7 kV | - 20 V, 20 V | - 55 C | + 150 C | FII24N17AH1 | Tube | |||||||
Not Available Online | Si | - 20 V, 20 V | IXGA20N120 | Tube | |||||||||||||
Mfr: IXGT15N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.2 Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | ||||||
Mfr: IXGT20N 60BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube | ||||||
Mfr: IXA30RG1200DHG-TRR TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 147 W | - 55 C | + 150 C | ISOPLUS | Reel | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 115 A | 455 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX13 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 110 A | 455 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX15 | Tube | ||||
0In Stock | Tube | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 330 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH16N60 | Tube | ||||||||||||
0In Stock | Si | Screw Mount | Single | 600 V | 1.8 V | - 20 V, 20 V | 170 A | 500 W | - 55 C | + 150 C | Planar | Tube | |||||
Mfr: IXGH30N120C3H1 TTI: Not Assigned IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.6 V | 20 V | 48 A | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
Mfr: IXXK100N60B3H1 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT IGBT B3-Class 600V/190Amp CoPacked | 0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 190 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Tube | |||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA8N100 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | IXGH12N100 | Tube |