IXYS - IGBTs
1.118 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXA12IF1200TC-TUB TTI: IXA12IF1200TC-TUB IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO268AA | Not Available Online | - 20 V, 20 V | Tube | |||||||||||||||
Mfr: IXYA20N65C3-TRL TTI: IXYA20N65C3-TRL IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO263 | Not Available Online | Si | TO-263AA-3 | SMD/SMT | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 230 W | - 55 C | + 175 C | Reel | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 20 A | 85 W | - 55 C | + 150 C | IXA12IF1200 | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 58 A | 250 W | - 40 C | + 125 C | IXA33IF1200HB | Tube | |||||
Mfr: IXA55I1200HJ TTI: IXA55I1200HJ IXYS Availability: Not Available OnlineIGBTs XPT 1200V 84A Single IGBT | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 84 A | 290 W | - 55 C | + 150 C | IXA55I1200HJ | Tube | ||||
Mfr: IXYP20N65C3D1 TTI: IXYP20N65C3D1 IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO-220 | Not Available Online | Si | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 175 C | Planar | Tube | |||||
Mfr: IXA12IF1200PB TTI: IXA12IF1200PB IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX3 XPT IGBT | Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 20 A | 85 W | - 40 C | + 125 C | IXA12IF1200 | Tube | ||||
Mfr: IXGR16N170AH1 TTI: IXGR16N170AH1 IXYS Availability: Not Available OnlineIGBTs 8 Amps 1700V 5.2 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 16 A | 120 W | - 55 C | + 150 C | IXGR16N170 | Tube | ||||
Mfr: IXA17IF1200HJ TTI: IXA17IF1200HJ IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX3 XPT IGBTs | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 28 A | 100 W | - 40 C | + 125 C | IXA17IF1200 | Tube | ||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 33 A | 165 W | - 40 C | + 125 C | IXA20I1200 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 600 V | 20 V | 460 W | - 55 C | + 150 C | IXGH64N60 | Tube | ||||||
Mfr: NGB8204ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 18 AMP, 400V CLAMP IGBT | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 430 V | - 18 V, 18 V | 18 A | 115 W | - 55 C | + 175 C | NGB8204A | Reel | ||||||
Mfr: NGB8206ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 390 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Reel | ||||||
Mfr: NGB8207ABNT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 20 A, 365 V | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 365 V | 1.5 V | - 15 V, 15 V | 20 A | 165 W | - 55 C | + 175 C | NGB8207AB | Reel | ||||
Mfr: NGB8245NT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A, 450V NCHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | NGB8245 | Reel | ||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | - 15 V, 15 V | - 55 C | + 175 C | Reel | |||||||||||
Not Available Online | Si | - 20 V, 20 V | IXA4IF1200 | Reel | IXA4IF1200UC-TRL | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.7 V | - 20 V, 20 V | 48 A | 150 W | - 55 C | + 150 C | IXGH24N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH32N100 | Tube | |||||||||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 75 A | 170 W | - 55 C | + 150 C | IXGR60N60 | Tube | |||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGR12N60 | Tube | ||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | ||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH16N170 | Tube | ||||||||
Mfr: IXGH20N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 20 Amps 1200V 3.40 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube |