IXYS - IGBTs
1.118 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N120 | Tube | ||||||
Mfr: IXGT30N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | |||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 280 A | 300 W | - 55 C | + 150 C | ||||||
Mfr: IXYT90N65A5HV TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V, 90A, XPT Gen5 A5 IGBT in TO-268HV | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 1.22 V | 20 V | 220 A | 650 W | - 55 C | + 175 C | Trench | Tube | |||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | 1.59 V | - 20 V, 20 V | 64 A | 460 W | - 55 C | + 150 C | Tube | |||||
Mfr: IXGT20N140C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz C-IGBT w/Diode Power Device | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 1.4 kV | 4 V | 20 V | 42 A | 250 W | - 55 C | + 150 C | IXGT20N140 | Tube | ||||
Not Available Online | Si | SMD/SMT | Single | 440 V | 1.3 V | - 15 V, 15 V | 20 A | 125 W | - 55 C | + 175 C | Tube | ||||||
Not Available Online | |||||||||||||||||
Mfr: NGB8207BNT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs GEN3 IGBT D2PAK 350V TR | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 365 V | - 15 V, 15 V | 20 A | 165 W | - 55 C | + 175 C | NGB8207B | Reel | |||||
Mfr: IXSX35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.6 Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX35N120 | Tube | |||||
Mfr: IXGN50N60BD2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.5 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | - 20 V, 20 V | Tube | |||||||||||||||
Mfr: IXYP10N65B3D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO-220 | Not Available Online | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 32 A | 160 W | - 55 C | + 175 C | Tube | ||||
Mfr: IXBF50N360 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 3600V/70A Reverse Conducting IGBT | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | |||||||||||||
Mfr: IXGH30N60C3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 30A | Not Available Online | SiC | TO-247AD-3 | GenX3 | Tube | ||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH31N60 | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXD_35N60 | Tube | ||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.6 kV | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT25N160 | Tube | ||||||
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGH10N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Very High Voltage NPT IGBT; 3000V VCES | Not Available Online | Si | TO-247AD-3 | ||||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGA48N60 | Tube | |||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGR60N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX40N60 | Tube |