IXYS - IGBTs
1.118 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH36N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 75 A | 190 W | - 55 C | + 150 C | Tube | ||||||
Mfr: NGB8204ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 18 AMP, 400V CLAMP IGBT | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 430 V | - 18 V, 18 V | 18 A | 115 W | - 55 C | + 175 C | NGB8204A | Reel | ||||||
Mfr: NGB8206ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 390 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Reel | ||||||
Mfr: NGB8207ABNT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 20 A, 365 V | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 365 V | 1.5 V | - 15 V, 15 V | 20 A | 165 W | - 55 C | + 175 C | NGB8207AB | Reel | ||||
Mfr: NGB8245NT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A, 450V NCHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | NGB8245 | Reel | ||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | - 15 V, 15 V | - 55 C | + 175 C | Reel | |||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.7 V | - 20 V, 20 V | 48 A | 150 W | - 55 C | + 150 C | IXGH24N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH32N100 | Tube | |||||||||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 75 A | 170 W | - 55 C | + 150 C | IXGR60N60 | Tube | |||||
Mfr: IXSH25N120AU1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs S-SERIE MED SPD IGBT FREEWHEELING 200V50A | Not Available Online | Si | - 20 V, 20 V | IXSH25N120 | Tube | |||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX40N60 | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | ||||||||
Mfr: IXGL50N60BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.7 V Rds | Not Available Online | Si | IXGL50N60 | Tube | ||||||||||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Dual | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR50N60 | Tube | |||||||
Not Available Online | Si | - 20 V, 20 V | IXA4IF1200 | Reel | IXA4IF1200UC-TRL | |||||||||||||
Mfr: IXGH90N60B3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 90A | Not Available Online | Si | TO-247AD-3 | IXGH90N60 | Tube | |||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | PLUS 264-3 | Through Hole | Single | 600 V | 1.35 V | - 20 V, 20 V | 75 A | 1.25 kW | - 55 C | + 150 C | IXGB200N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH41N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 1.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube |