IXGH20N60 - IXYS - IGBTs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | IXGH20N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | 40 A | 150 W | - 55 C | + 150 C | IXGH20N60 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube |