IXGH48N60 - IXYS - IGBTs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 48 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.35 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
Mfr: IXGH48N60A3D1 TTI: IXGH48N60A3D1 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 48A | 0In Stock | Si | TO-247AD-3 | Through Hole | 600 V | 1.18 V | - 20 V, 20 V | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.3 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube |