IXSH24N60 - IXYS - IGBTs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | |||||||
Mfr: IXSH24N60U1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs S-SERIE MED SPD IGBT FREEWHEELING 600V48A | Not Available Online | Si | - 20 V, 20 V | IXSH24N60 | Tube | ||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | |||||||
Mfr: IXSH24N60A TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs S-SERIES LO VCE SNGL 600V 24A | Not Available Online | Si | - 20 V, 20 V | IXSH24N60 | Tube | ||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube |