IXYS - MOSFET Modules
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN70N120SK TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SiC Power MOSFET | Not Available Online | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 68 A | 25 mOhms | - 20 V, + 20 V | 2 V | - 40 C | + 150 C | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 500 V | 36 A | 120 mOhms | IXTN36N50 | Tube | |||||||||
Mfr: VMM1500-0075P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 1500 Amps 75V | Not Available Online | Si | Screw Mount | Y3-Li | Bulk | |||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 50 A | 150 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.135 kW | Tube | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 480 V | 80 A | 45 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | ||||||
Mfr: MMIX1T132N50P3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules N-CH SINGLE 500V SMPD-B | Not Available Online | Si | SMD/SMT | N-Channel | 500 V | 63 A | 43 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | |||||||||||||||
Mfr: FDM100-0045SP TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 45V | Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube | |||||||||||||
Not Available Online | Si | Screw Mount | TO-240AA | - 40 C | + 150 C | Bulk | ||||||||||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 160 Amps 55V | Not Available Online | Si | Box | |||||||||||||||
Mfr: GWM100-01X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 3 Phase Full Bridge | Not Available Online | Si | ||||||||||||||||
Not Available Online | SiC | Screw Mount | SOT-227B | N-Channel | 1 Channel | 500 V | 75 A | 55 mOhms | - 15 V, + 15 V | 3.6 V | - 25 C | + 150 C | 700 W | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 130 A | 22 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 50 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN50N50 | Tube | ||||
Mfr: GWM100-0085X1-SMD TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 85V | Not Available Online | Si | Box | |||||||||||||||
Not Available Online | Si | Screw Mount | Y3-Li-6 | - 40 C | + 150 C | Bulk | ||||||||||||
Mfr: IXFN100N25 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 250V 0.027 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN100N25 | Tube | |||
Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube | ||||||||||||||
Not Available Online | Si | Screw Mount | V1-B-Pack | - 40 C | + 150 C | VUM24 | Bulk | |||||||||||
Mfr: GWM120-0075X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | |||||||||||||||
Not Available Online | Si | Screw Mount | TO-240AA | - 40 C | + 150 C | VMK165 | Bulk | |||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 44 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Mfr: VKM60-01P1 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules MOSFET H-BRIDGE 100V 63 AMP | Not Available Online | Si | Through Hole | ECO-PAC 2 | VKM60 | Bulk | ||||||||||||
Mfr: IXFN32N120 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 32 Amps 1200V 0.550 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 350 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 73 A | 45 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube |