IXYS - MOSFET Modules
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN340N07 TTI: IXFN340N07 IXYS Availability: 0In StockMOSFET Modules HiperFET Pwr MOSFET 70V, 340A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 340 A | 4 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 700 W | IXFN340N07 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 200 A | 7.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN200N10 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 27 A | 320 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 690 W | IXFN32N100 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 22 A | 600 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 700 W | IXTN22N100 | Tube | |||
Mfr: IXFN132N50P3 TTI: IXFN132N50P3 IXYS Availability: 0In StockMOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 112 A | 39 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.5 kW | IXFN132N50 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 53 A | 100 mOhms | - 30 V, + 30 V | 2.5 V | - 55 C | + 150 C | 735 W | IXTN60N50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 210 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1 kW | IXFN38N100 | Tube | ||||
Mfr: IXTN200N10L2 TTI: IXTN200N10L2 IXYS Availability: 0In StockMOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 178 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 830 W | IXTN200N10 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 72 A | 75 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 kW | IXFN82N60 | Tube | |||
Mfr: IXFN360N15T2 TTI: IXFN360N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 310 A | 4 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 mW | IXFN360N15 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 168 A | 12.9 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 900 W | IXFN180N25 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 62 A | 100 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 800 W | IXTN62N50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 53 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN60N80 | Tube | ||||
Mfr: MTC120W55GC-SMD TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 55V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 55 V | 150 A | 3.1 mOhms | - 15 V, + 15 V | 3 V | - 55 C | + 175 C | Tube | |||||
Mfr: MMIX1T660N04T4 TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 40V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 40 V | 660 A | 850 uOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 60 mOhms | - 10 V, + 10 V | 3.9 V | - 40 C | + 150 C | IXKN40N60 | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 63 mOhms | - 10 V, + 10 V | 3.9 V | - 55 C | + 150 C | IXKN45N80 | Tube | ||||
Mfr: IXFN180N10 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 100V 0.008 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 180 A | 8 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN180N10 | Tube | |||
Mfr: IXTN500N20X4 TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 1.99 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 1.15 kW | X4-Class | Tube | ||
0In Stock | Si | Screw Mount | N-Channel | 1 kV | 64 A | 65 mOhms | ||||||||||||
Mfr: IXTN400N20X4 TTI: Not Assigned IXYS MOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 3 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 90 A | 33 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 560 W | IXFN90N30 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXTT40N50L2-TRL TTI: IXTT40N50L2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 500V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 500 V | 40 A | 170 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 540 W | Reel | ||||
Mfr: IXTY2N100P-TRL TTI: IXTY2N100P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 2 A | 7.5 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 86 W | Reel |