IXYS - MOSFET Modules
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | |||||||||||||||
Mfr: FDM100-0045SP TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 45V | Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube | |||||||||||||
Not Available Online | Si | Screw Mount | TO-240AA | - 40 C | + 150 C | Bulk | ||||||||||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 160 Amps 55V | Not Available Online | Si | Box | |||||||||||||||
Mfr: GWM100-01X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 3 Phase Full Bridge | Not Available Online | Si | ||||||||||||||||
Not Available Online | SiC | Screw Mount | SOT-227B | N-Channel | 1 Channel | 500 V | 75 A | 55 mOhms | - 15 V, + 15 V | 3.6 V | - 25 C | + 150 C | 700 W | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 130 A | 22 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 50 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN50N50 | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 73 A | 45 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | Y3-DCB | Bulk | ||||||||||||||
Mfr: IXFE34N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 30 Amps 1000V 0.28 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 30 A | 280 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 580 W | |||||
Mfr: VMO1600-02P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 1600 Amps 200V | Not Available Online | Si | Bulk | |||||||||||||||
Mfr: IXFN48N50U3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 48 Amps 500V 100 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 520 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | Y3-DCB | - 40 C | + 150 C | Bulk | ||||||||||||
Mfr: IXFN73N30Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 73 Amps 300V 0.042 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 73 A | 45 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 500 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 26 A | 300 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 85V | Not Available Online | Si | Box | |||||||||||||||
Mfr: GWM120-0075X1-SMD TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | ||||||||||||||||
Mfr: GWM160-0055X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 160 Amps 55V | Not Available Online | Si | Box | |||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 70 A | 80 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN70N60 | Tube | ||||
Mfr: IXFN48N50U2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 48 Amps 500V 0.1 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 520 W | HiPerFET | Tube | |||
Mfr: GWM120-0075P3-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | GWM120-0075P3 | |||||||||||||||
Mfr: IXFN120N25 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 250V 0.02 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 120 A | 20 mOhms | Tube | ||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 12.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN150N15 | Tube | ||||
Not Available Online | Si | Screw Mount | Y3-DCB | - 40 C | + 150 C | Bulk |