IXYS - RF MOSFET Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Transistor Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | N-Channel | Si | 21 A | 1 kV | 500 mOhms | - 55 C | + 150 C | Through Hole | TO-247-3 | Tube | |||||||||
Mfr: DE150-201N09A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors MOSFET RF POWER | Not Available Online | N-Channel | Si | 15 A | 200 V | 1 MHz to 100 MHz | + 125 C | SMD/SMT | DE475 | ||||||||||
Not Available Online | N-Channel | Si | 2 A | 1 kV | 7.8 Ohms | - 55 C | + 175 C | SMD/SMT | Tube | ||||||||||
Mfr: DE475-501N44A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors N-Chan RF Pwr Mosfet 500V 44A | Not Available Online | N-Channel | Si | 48 A | 500 V | 130 mOhms | 1 MHz to 30 MHz | + 150 C | SMD/SMT | DE475 | |||||||||
Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.5 Ohms | 0 C | + 100 C | SMD/SMT | |||||||||||
Mfr: DE475-102N21A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors 1000V, 24A RF Power MOSFET | Not Available Online | Si |