• High Linearity Optocouplers

LOC111 - IXYS Integrated Circuits - High Linearity Optocouplers

5 Results
5 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Fall Time
Rise Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
LOC111PTR IXYS
Datasheet
Mfr: LOC111PTR
TTI: LOC111PTR
IXYS Integrated Circuits
Availability:

Not Available Online

High Linearity Optocouplers Linear Optocoupler

Not Available Online

Call
or
View Details
0.8 % to 3 %
SMD/SMT
Flatpack-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC111
Reel
LOC111
Datasheet
Mfr: LOC111
TTI: LOC111
IXYS Integrated Circuits
Availability:

Not Available Online

High Linearity Optocouplers Linear Optocoupler

Not Available Online

Call
or
View Details
0.8 % to 3 %
Through Hole
DIP-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC111
Tube
LOC111PTR
Datasheet
Mfr: LOC111S
TTI: LOC111S
IXYS Integrated Circuits
Availability:

Not Available Online

High Linearity Optocouplers Linear Optocoupler

Not Available Online

Call
or
View Details
0.8 % to 3 %
SMD/SMT
SOIC-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC111
Tube
LOC111
Datasheet
Mfr: LOC111STR
TTI: LOC111STR
IXYS Integrated Circuits
Availability:

Not Available Online

High Linearity Optocouplers Linear Optocoupler

Not Available Online

Call
or
View Details
0.8 % to 3 %
SMD/SMT
SOIC-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC111
Reel
Datasheet
Mfr: LOC111P
TTI: LOC111P
IXYS Integrated Circuits
Availability:

Not Available Online

High Linearity Optocouplers Linear Optocoupler

Not Available Online

Call
or
View Details
0.8 % to 3 %
SMD/SMT
Flatpack-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC111
Tube