• High Speed Optocouplers

CPC500 - IXYS Integrated Circuits - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CPC5002GSTR
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
High Speed Optocouplers Dual High-Speed Open Drain Optocoupler

Not Available Online

Call
or
View Details
SMD/SMT
2 Channel
10 Mb/s
3750 Vrms
Open Drain
1.5 mA
1.3 V
15 ns
6.5 V
10 mA
65 mW
- 40 C
+ 85 C
CPC500
Reel