IXYS Integrated Circuits - Logic Output Optocouplers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CPC3140 | Tube | |||||||||||||||||||
0In Stock | CPC3140 | Tube | |||||||||||||||||||
0In Stock | CPC3140 | Tube | |||||||||||||||||||
Mfr: CPC3140PTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockLogic Output Optocouplers Optically Isolated IGBT Gate Drive Cir | 0In Stock | CPC3140 | Reel | ||||||||||||||||||
Mfr: CPC5903GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockLogic Output Optocouplers Dual Opto Isolated I2C Bus Repeater | 0In Stock | CPC5903 | Reel | ||||||||||||||||||
Mfr: CPC3140GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockLogic Output Optocouplers Optically Isolated IGBT Gate Drive Cir | 0In Stock | CPC3140 | Reel | ||||||||||||||||||
Mfr: IX3180GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineLogic Output Optocouplers 2.5A Output Gate HighSpeed Optocupler | Not Available Online | 25 ns | 25 ns | SMD/SMT | SMD-8 | Integrated Photo IC | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.35 V | 5 V | 800 mW | - 40 C | + 100 C | IX318 | Reel | ||||
Not Available Online | Tube | ||||||||||||||||||||
Not Available Online | 25 ns | 25 ns | Through Hole | DIP-8 | Integrated Photo IC | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.35 V | 5 V | 800 mW | - 40 C | + 100 C | IX318 | Tube | |||||
Not Available Online | Through Hole | 2 Channel | 3750 Vrms | 800 mW | - 40 C | + 85 C | CPC5903 | Tube | |||||||||||||
Not Available Online | Through Hole | 2 Channel | 3750 Vrms | 800 mW | - 40 C | + 85 C | CPC5902 | Tube | |||||||||||||
Not Available Online | 25 ns | 25 ns | SMD/SMT | SMD-8 | Integrated Photo IC | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.35 V | 5 V | 800 mW | - 40 C | + 100 C | IX318 | Tube | |||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | Through Hole | 2 Channel | 3750 Vrms | 800 mW | - 40 C | + 85 C | CPC5902 | Tube | |||||||||||||
Mfr: CPC5902GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineLogic Output Optocouplers Dual Opto Isolated I2C Bus Repeater | Not Available Online | CPC5902 | Reel | ||||||||||||||||||
Not Available Online | Through Hole | 2 Channel | 3750 Vrms | 800 mW | - 40 C | + 85 C | CPC5903 | Tube |