• Logic Output Optocouplers

IX318 - IXYS Integrated Circuits - Logic Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IX3180GS
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers 2.5A Output Gate HighSpeed Optocupler

Not Available Online

Call
or
View Details
25 ns
25 ns
SMD/SMT
SMD-8
Integrated Photo IC
1 Channel
3750 Vrms
2.5 A
20 mA
1.35 V
5 V
800 mW
- 40 C
+ 100 C
IX318
Tube
Datasheet
Mfr: IX3180G
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers 2.5A Output Gate HighSpeed Optocupler

Not Available Online

Call
or
View Details
25 ns
25 ns
Through Hole
DIP-8
Integrated Photo IC
1 Channel
3750 Vrms
2.5 A
20 mA
1.35 V
5 V
800 mW
- 40 C
+ 100 C
IX318
Tube
Datasheet
Mfr: IX3180GSTR
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers 2.5A Output Gate HighSpeed Optocupler

Not Available Online

Call
or
View Details
25 ns
25 ns
SMD/SMT
SMD-8
Integrated Photo IC
1 Channel
3750 Vrms
2.5 A
20 mA
1.35 V
5 V
800 mW
- 40 C
+ 100 C
IX318
Reel