• Photodiode Output Optocouplers

LOC112PTR - IXYS Integrated Circuits - Photodiode Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Rise Time
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: LOC112PTR
TTI: LOC112PTR
IXYS Integrated Circuits
Availability:

Not Available Online

Photodiode Output Optocouplers LIN OPTOCPLR FLATP8

Not Available Online

Call
or
View Details
SMD/SMT
SMD-8
Photovoltaic
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
150 mW
- 40 C
+ 85 C
LOC112PTR
Reel