CPC1303 - IXYS Integrated Circuits - Transistor Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPC1303GRTR TTI: CPC1303GRTR IXYS Integrated Circuits Availability: Not Available OnlineTransistor Output Optocouplers Dual Optocoupler High-Voltage | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 2500 % | 200 uA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | CPC1303 | Reel | |||||||
Not Available Online | Through Hole | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 2500 % | 200 uA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | CPC1303 | Tube | ||||||||
Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 2500 % | 200 uA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | CPC1303 | Tube | ||||||||
Mfr: CPC1303GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | CPC1303 |