• Transistor Output Optocouplers

LDA202 - IXYS Integrated Circuits - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
LDA202S IXYS
Datasheet
Mfr: LDA202S
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Optocoupler Single-Transistor

Not Available Online

Call
or
View Details
SMD/SMT
2 Channel
3750 Vrms
NPN Phototransistor
33 %
1000 %
1 mA
1.4 V
30 V
500 mV
150 mW
- 40 C
+ 85 C
LDA202
Tube
LDA202STR IXYS
Datasheet
Mfr: LDA202STR
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Optocoupler Single-Transistor

Not Available Online

Call
or
View Details
SMD/SMT
2 Channel
3750 Vrms
NPN Phototransistor
LDA202
Reel
LDA202 IXYS
Datasheet
Mfr: LDA202
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Optocoupler Single-Transistor

Not Available Online

Call
or
View Details
Through Hole
2 Channel
3750 Vrms
NPN Phototransistor
33 %
1000 %
1 mA
1.4 V
30 V
500 mV
150 mW
- 40 C
+ 85 C
LDA202
Tube