IXYS Integrated Circuits - Gate Drivers
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 9 V | 12 V | 130 ns | 65 ns | - 40 C | + 125 C | IX2127 | Tube | |||||||
Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SMD-6 | 1 Driver | 1 Output | 30 A | 8 V | 18 V | 4 ns | 4 ns | - 40 C | + 85 C | Tube | ||||||
Not Available Online | IGBT, MOSFET Gate Drivers | High-Side | Through Hole | 1 Driver | 1 Output | 500 mA | 9 V | 12 V | 23 ns | 20 ns | - 40 C | + 125 C | IX2127 | Tube | ||||||
Mfr: IXDE514SIA TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 14 Amps 40V 1.0 Ohms Rds | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 40 ns | 50 ns | - 55 C | + 125 C | Tube | |||||||||
Not Available Online | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 15 ns | 15 ns | - 55 C | + 125 C | Tube | ||||||||
Mfr: IXDF502SIAT/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 40V 2A | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 10 ns | 9 ns | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | PLCC-44 | 6 Driver | 6 Output | 600 mA | 8 V | 190 ns | 75 ns | - 40 C | + 125 C | ||||||||
Not Available Online | Half-Bridge Drivers | High-Side | SMD/SMT | QFN-10 | 2 Driver | 2 Output | 2 A | 4.5 V | 20 ns | 15 ns | - 40 C | + 85 C | Tube | |||||||
Mfr: IXDF402SIA TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 2 Amps 40V 3 Rds | Not Available Online | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 10 ns | 9 ns | - 55 C | + 125 C | Tube | |||||||
Not Available Online | IX2113 | Tube | ||||||||||||||||||
Mfr: IXRFDSM607X2 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 15A Low-Side RF MOSFET Driver | Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SMPD-20 | 2 Driver | 2 Output | 2.5 A | 8 V | 18 V | 5 ns | 5.5 ns | - 40 C | + 85 C | IXRFDS | Tube | ||||
Not Available Online | IGBT, MOSFET Gate Drivers | Half-Bridge | SMD/SMT | TSSOP-28 | 6 Driver | 2 Output | 1 A | 14 V | 15.5 V | - 40 C | + 85 C | IX6610 | Reel | |||||||
Not Available Online | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 15 ns | 15 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 27 ns | 25 ns | - 55 C | + 125 C | Tube | ||||||||
Mfr: IXDD509SIAT/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 9 Amps 40V 1.5 Ohms Rds | Not Available Online | Low-Side | SMD/SMT | 1 Driver | 1 Output | 4.5 V | 45 ns | 40 ns | - 55 C | + 125 C | ||||||||||
Mfr: IXDN502D1T/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 40V 4A | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 10 ns | 9 ns | - 55 C | + 125 C | Bulk | |||||||||
Mfr: IXDI404SI-16 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 40V 4A | Not Available Online | Low-Side | SMD/SMT | SOIC-CT-16 | 2 Driver | 2 Output | 4 A | 4.5 V | 18 ns | 17 ns | - 55 C | + 125 C | Tube | |||||||
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 15 ns | 15 ns | - 55 C | + 125 C | Tube | ||||||||
Mfr: IXH611S1T/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 0.6 Amps 35V 25 Rds | Not Available Online | Tube | ||||||||||||||||||
Not Available Online | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 27 ns | 25 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | MLP-16 | 6 A | 10 V | 35 V | |||||||||||||
Not Available Online | Half-Bridge Drivers | Half-Bridge | Through Hole | PDIP-14 | 2 Driver | 2 Output | 6 A | 10 V | 35 ns | 25 ns | - 40 C | + 125 C | Bulk | |||||||
Mfr: IXDF404SI-16 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 40V 4A | Not Available Online | Low-Side | SMD/SMT | SOIC-CT-16 | 2 Driver | 2 Output | 4 A | 4.5 V | 18 ns | 17 ns | - 55 C | + 125 C | Tube | |||||||
Mfr: IXDE504SIAT/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 4 Amps 40V 2.5 Ohms Rds | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 16 ns | 14 ns | - 55 C | + 125 C | ||||||||||
Not Available Online | Low-Side | SMD/SMT | 1 Driver | 1 Output | 4.5 V | 45 ns | 40 ns | - 55 C | + 125 C | Box |