• Ferrite Beads

J.W. Miller - Ferrite Beads

2 Results
2 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
PMC1812-121 Bourns
Datasheet
Mfr: PMC1812-121
TTI: Not Assigned
J.W. Miller
Availability:

Not Available Online

Obsolete
Ferrite Beads 120 ohms 25%

Not Available Online

Call
or
View Details
Call to Verify
PMC
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
120 Ohms
300 mA
25 %
400 mOhms
- 55 C
+ 125 C
4.5 mm
3.2 mm
1.5 mm
PMC1806-600 Bourns
Datasheet
Mfr: PMC1806-600
TTI: Not Assigned
J.W. Miller
Availability:

Not Available Online

Obsolete
Ferrite Beads 60 ohms 25%

Not Available Online

Call
or
View Details
Call to Verify
PMC
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
60 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
4.5 mm
1.6 mm
1.6 mm