J.W. Miller - RF Inductors - Leaded
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6000-220KTR TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 22 UH 10% | Not Available Online | Radial | Unshielded | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Reel | ||||||||||
Mfr: 9210-76-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 100uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 100 uH | 5 % | 133 mA | 4.5 Ohms | 50 | 9.5 MHz | Standard | PCB Mount | 9.525 mm | 3.962 mm | 9210 | |||||||||||
Not Available Online | Axial | Unshielded | 1.2 uH | 10 % | 590 mA | 180 mOhms | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 | |||||||||||||
Mfr: 3500-681K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Radial | 680 uH | 10 % | 150 mA | 5.93 Ohms | 64 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | |||||||||||||
Mfr: 8250-153K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Axial | Shielded | 15 mH | 10 % | 49 mA | 97 Ohms | 50 | 780 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | ||||||||||||
Not Available Online | Axial | Unshielded | 12 uH | 10 % | 155 mA | 2.7 Ohms | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 | |||||||||||||
Mfr: 8250-561K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Axial | Shielded | 560 uH | 10 % | 174 mA | 8 Ohms | 70 | 6 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | ||||||||||||
Not Available Online | Axial | Unshielded | 5.6 uH | 10 % | 185 mA | 1.8 Ohms | 50 | 65 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 | |||||||||||||
Mfr: 9210-70-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 75uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 75 uH | 5 % | 147 mA | 3.7 Ohms | 55 | 10.5 MHz | Standard | PCB Mount | 9.525 mm | 3.962 mm | 9210 | |||||||||||
Not Available Online | Axial | Unshielded | 2.7 uH | 10 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 | |||||||||||||
Mfr: 9210-88-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 180uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 180 uH | 5 % | 108 mA | 6.75 Ohms | 65 | 7 MHz | Standard | PCB Mount | 9.525 mm | 3.962 mm | 9210 | |||||||||||
Mfr: 8250-154K-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 150mH 10% | Not Available Online | Choke | Axial | Shielded | 150 mH | 10 % | 137 mOhms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | ||||||||||||||
Not Available Online | Axial | Unshielded | 47 uH | 10 % | 350 mA | 3.5 Ohms | 90 | 19 MHz | Standard | PCB Mount | 12.7 mm | 5.08 mm | 74F | |||||||||||||
Mfr: 8250-103G-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Choke | Axial | 10 mH | 2 % | PCB Mount | 8250 | |||||||||||||||||||
Not Available Online | Radial | 82 uH | 10 % | 850 mA | 1.2 Ohms | 53 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | ||||||||||||||
Not Available Online | Radial | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Box | ||||||||||||
Not Available Online | Choke | Axial | Shielded | 68 mH | 10 % | 24 mA | 410 Ohms | 50 | 350 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | ||||||||||||
Not Available Online | Axial | Unshielded | 82 uH | 5 % | 143 mA | 3.9 Ohms | 50 | 10.3 MHz | Standard | PCB Mount | 9.525 mm | 3.962 mm | 9210 | |||||||||||||
Mfr: 79F271K-TR-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded RF CHOKE 270uH 10% AXIAL | Not Available Online | RF Choke | Axial | 270 uH | 29 Ohms | Standard | PCB Mount | 79F | Ammo Pack | |||||||||||||||||
Not Available Online | Choke | Axial | Shielded | 120 mH | 10 % | 7.4 mOhms | Standard | PCB Mount | 11.43 mm | 4.17 mm | 8250 | |||||||||||||||
Not Available Online | Radial | 6.8 uH | 20 % | 2.6 A | 113 mOhms | 29 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | ||||||||||||||
Not Available Online | Radial | 18 uH | 10 % | 1.5 A | 180 mOhms | 46 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | ||||||||||||||
Mfr: 3500-6R8M-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Radial | 6.8 uH | 20 % | 1.1 A | 113 mOhms | 29 | Standard | PCB Mount | 9.906 mm | 3.81 mm | 7.62 mm | 3500 | |||||||||||||
Mfr: 9210-84-RC TTI: Not Assigned J.W. Miller Availability: Not Available OnlineRF Inductors - Leaded 150uH 5% | Not Available Online | RF Choke | Axial | Unshielded | 150 uH | 5 % | 114 mA | 6.05 Ohms | 65 | 8 MHz | Standard | PCB Mount | 9.525 mm | 3.962 mm | 9210 | |||||||||||
Not Available Online | Axial | Unshielded | 220 nH | 10 % | 1.03 A | 140 mOhms | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.413 mm | 9130 |