J.W. Miller - Thick Film Resistors - SMD
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR163S-25-R100FER TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | PWR163 | 100 mOhms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-1R50FER TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | PWR163 | 1.5 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-R200FER TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | PWR163 | 200 mOhms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-1R00FER TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | PWR163 | 1 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-3R30JER TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | PWR163 | 3.3 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-4R00FER TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | PWR163 | 4 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: PWR163S-25-5R00FER TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | PWR163 | 5 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | Audio or Wireless Base Stations | ||||||
Mfr: CRM0603AFX-2201ELF TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||||||||||||||||
Mfr: CRM0603AFX-47R0ELF TTI: Not Assigned J.W. Miller Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 |
- 1
- 2