AN02 - JAE Electronics - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AN02ML27M00R400
TTI: Not Assigned
JAE Electronics
Availability:

0In Stock

Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Vertical Antenna
2.4 GHz
7.125 GHz
1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi
50 Ohms
2.5
- 40 C
+ 125 C
4 Band
PCB Mount
SMD/SMT
Automotive
18 mm
5.15 mm
11.3 mm
AN02
Reel
Datasheet
Mfr: AN02ML27C00R400
TTI: Not Assigned
JAE Electronics
Availability:

0In Stock

Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Vertical Antenna
2.4 GHz
7.125 GHz
1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi
50 Ohms
2.5
- 40 C
+ 125 C
4 Band
PCB Mount
SMD/SMT
Bluetooth Devices
18 mm
5.15 mm
11.3 mm
AN02
Reel