KEMET - Varistors
310 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC1812K301R115 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 150V 300A 1812 AEC-Q200 | Not Available Online | VC | 1812 (4732 metric) | + 125 C | AEC-Q200 | Reel | |||||||||||||||
Mfr: VE0805M101R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Not Available Online | VP | Reel | |||||||||||||||||||
Not Available Online | VP | Reel | |||||||||||||||||||
Mfr: VC0805M101R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 100A 0805 AEC-Q200 | Not Available Online | VC | 0805 (2012 metric) | 6 VAC | 8 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VC0603M300R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 30A 0603 AEC-Q200 | Not Available Online | VC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||
Mfr: VC0805K121R011 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 14V 120A 0805 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 120 A | 0.3 J | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC1206M151R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 150A 1206 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2 VAC | 3 VDC | 4 V | 10 V | 150 A | 200 mJ | 4 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC1206M151R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 150A 1206 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 150 A | 500 mJ | 2.6 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Not Available Online | VP | - 40 C | + 85 C | Reel | |||||||||||||||||
Not Available Online | VP | Reel | |||||||||||||||||||
Not Available Online | VP | - 40 C | + 85 C | Reel | |||||||||||||||||
Not Available Online | VP | Reel | |||||||||||||||||||
Not Available Online | VP | Reel | |||||||||||||||||||
Mfr: VE0603M300R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 30A 0603 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2 VAC | 3 VDC | 4 V | 12 V | 30 A | 100 mJ | 360 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Not Available Online | VP | Reel | |||||||||||||||||||
Not Available Online | VP | Reel | |||||||||||||||||||
Mfr: VC2220M102R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 1000A 2220 AEC-Q200 | Not Available Online | VC | 2220 (5750 metric) | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VC1812M501R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 500A 1812 AEC-Q200 | Not Available Online | VC | 1812 (4732 metric) | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VE1812M501R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 500A 1812 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE1210M301R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 300A 1210 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM105MK801R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 800A 1uF AEC-Q200 | Not Available Online | VM | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 3.2 J | 1 uF | - 40 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VE2220M102R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 1000A 2220 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE0805M101R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel |