KEMET - Varistors
310 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VG | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK103MM151R004P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 150A 10pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MM151R004P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MM151R006P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 1000A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM474MK801R017P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 20V 800A .47uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 400 A | 1.8 J | 1.7 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 92 V | 120 A | 600 mJ | 400 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VC | 1210 (3225 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||||||
Mfr: VM474MK122R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 1200A .47uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM474MK801R030P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 38V 800A .47uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM105MK122R040P120 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 56V 1200A 1uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK105MK151R014P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 18V 150A 1000pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R017P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 22V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VK104MK151R030P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 38V 150A 100pF AEC-Q200 | Not Available Online | VK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM105MK801R014P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 16V 800A 1uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VA | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VA | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM155MK801R020P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 26V 800A 1.5uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VC | 1210 (3225 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 1812 (4732 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VC | 2220 (5750 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VM155MK122R017P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 20V 1200A 1.5uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VM155MK801R040P050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 56V 800A 1.5uF AEC-Q200 | Not Available Online | VM | AEC-Q200 | Reel |