KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750MW687M1VAAE018 TTI: A750MW687M1VAAE018 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 680uF RAD 2KHr ESR=18 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 16 mm (0.63 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A759MS228M0JAAE013 TTI: A759MS228M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 2200 uF | 6.3 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A768MS477M1ELAV017 TTI: A768MS477M1ELAV017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A759MU337M1VAAE022 TTI: A759MU337M1VAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 22 mOhms | 2000 Hours | ||||
Mfr: A7C5MW187M1JAAS013 TTI: A7C5MW187M1JAAS013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 15.5 mm (0.61 in) | 13 mOhms | 1000 Hours | ||||
Mfr: A750MW187M1JAAE020 TTI: A750MW187M1JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 180uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 16 mm (0.63 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A780EB107M1ELAS065 TTI: A780EB107M1ELAS065 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 65 mOhms | 4000 Hours | ||||
Mfr: A780EN476M1HLAS050 TTI: A780EN476M1HLAS050 KEMET Availability: 0In Stock8.000 On Order Expected 04-Mar-27 Aluminum Organic Polymer Capacitors 50Volt 47uF 20% 125C ESR=50 mOhms AECQ2 | 0In Stock8.000 On Order Expected 04-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 6.3 mm | 9.7 mm (0.382 in) | 50 mOhms | 4000 Hours | ||||
Mfr: ALS31A103DE063 TTI: ALS31A103DE063 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | Not Available Online | Aluminum Electrolytic Capacitors | 10000 uF | 63 VDC | 36 mm | 82 mm | 17 mOhms | 11000 Hour | A431FH103M063A | ||||
Mfr: A750KK477M1AAAE016 TTI: A750KK477M1AAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A750EK107M1CAAE018 TTI: A750EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | EA750EK107M1CAA | |||
Mfr: A755KS277M1CAAE015 TTI: A755KS277M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A755MS158M0JAAE013 TTI: A755MS158M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1500 uF | 6.3 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A765KN107M1ELAE024 TTI: A765KN107M1ELAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm | 9.7 mm (0.382 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A765BG227M0JLAE020 TTI: A765BG227M0JLAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 5 mm | 7 mm (0.276 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A758KK687M0GAAE016 TTI: A758KK687M0GAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 5KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 4 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | ||||
Mfr: A758EK336M1EAAE040 TTI: A758EK336M1EAAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 40 mOhms | 5000 Hours | ||||
Mfr: A765KN108M0JLAE012 TTI: A765KN108M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm | 9.7 mm (0.382 in) | 12 mOhms | 2000 Hours | ||||
Mfr: EDH107M100S9RAA TTI: EDH107M100S9RAA KEMET Availability: 0In Stock10.000 On Order Expected 11-Jan-30 Aluminum Electrolytic Capacitors - SMD 100V 100uF 20% AEC-Q200 | 0In Stock10.000 On Order Expected 11-Jan-30 | Aluminum Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 2000 Hour | DH107M100S9RAAKPLP | ||||||
Mfr: ALC70A473EH040 TTI: ALC70A473EH040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 47000uF 20% 18000Hrs | 0In Stock | Snap In | 47000 uF | 40 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 21.17 mOhms | 18000 Hour | A546HK473M040A | ||||
Mfr: A755KS108M0JAAE013 TTI: A755KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A765MU337M1ELAE020 TTI: A765MU337M1ELAE020 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=20 mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 20 mOhms | 2000 Hours | ||||
Mfr: EDK476M016A9DAA TTI: EDK476M016A9DAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 47uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK476M016A9DAAKPLP | |||||
Mfr: A758BG106M1EDAE070 TTI: A758BG106M1EDAE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 7 mm (0.276 in) | 70 mOhms | 5000 Hours | ||||
Mfr: A768KS397M1ELAE019 TTI: A768KS397M1ELAE019 KEMET Aluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 25 VDC | 8 mm | 19 mOhms | 2000 Hours |