KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDH477M025S9PAA TTI: EDH477M025S9PAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD _25V 470uF 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 2000 Hour | DH477M025S9PAAKPLP | ||||||
Mfr: EDH476M100A9PAA TTI: EDH476M100A9PAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 47uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 2000 Hour | CE100M0047REF-0810 | ||||||
Mfr: A755MS477M1CAA TTI: A755MS477M1CAAE013 KEMET Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A765KN227M1CLA TTI: A765KN227M1CLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF SMD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 9.7 mm (0.382 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A750KS477M1CAAE013 TTI: A750KS477M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A767KN476M1HLA TTI: A767KN476M1HLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 9.7 mm (0.382 in) | 29 mOhms | 2000 Hours | ||||
Mfr: EXV336M035S9GAA TTI: EXV336M035S9GAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 33uF 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV336M035S9GAAKPLP | ||||||
Mfr: EEV227M016S9HAA TTI: EEV227M016S9HAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 220uF ESR34mOhms 20% 105C/2K Hrs AECQ | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 34 Ohms | 2000 Hour | EV227M016S9HAAKPLP | ||||
Mfr: A700V477M002ATE006 TTI: A700V477M002ATE006 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 6 mOhms | 2000 Hours | |||||
Mfr: A768MS108M1CLAE015 TTI: A768MS108M1CLAE015 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 15 mOhms | 2000 Hours | |||||
Mfr: PEH200MJ5220MB2 TTI: PEH200MJ5220MB2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 22000uF Screw Te With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 22000 uF | 63 VDC | 91.6 mm | 76.5 mm | 10 mOhms | 12000 Hour | A451MK223M063A | ||||
Mfr: PEH169PH447VMB2 TTI: PEH169PH447VMB2 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 4700uF 20% 17000Hrs | Not Available Online | Low ESR Electrolytic Capacitors | 4700 uF | 100 VDC | 51.6 mm | 74.5 mm | 31 mOhms | 17000 Hour | A471MG472M100AV00V | ||||
Mfr: ESH228M035AM7AA TTI: ESH228M035AM7AA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 25 mm | 2000 Hour | SH228M035AM7AAKPLP | ||||
Mfr: EXV227M050A9PAA TTI: EXV227M050A9PAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 220uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV227M050A9PAAKPLP | |||||
Mfr: ESY156M035AC2AA TTI: ESY156M035AC2AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 15uF 105C 1k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 15 uF | 35 VDC | 5 mm | 7 mm | 570 mOhms | 1000 Hour | SY156M035AC2AAKPLP | |||
Mfr: A780MS107M1JLAV030 TTI: A780MS107M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.4 mm (0.488 in) | 30 mOhms | 3000 Hours | ||||
Mfr: A768EB396M1GLAE045 TTI: A768EB396M1GLAE045 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours | |||||
Mfr: A768MS277M1GLAE022 TTI: A768MS277M1GLAE022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 40 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: A765EB107M1CLA TTI: A765EB107M1CLAE025 KEMET Availability: 0In Stock10.000 On Order Expected 05-Apr-27 Aluminum Organic Polymer Capacitors 16Vol 100uF SMD 2KHr ESR=25 mOhms | 0In Stock10.000 On Order Expected 05-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 25 mOhms | 2000 Hours | ||||
Mfr: EEV226M025A9DAA TTI: EEV226M025A9DAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 22uF 20% 1 Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1 Ohms | 2000 Hour | EV226M025A9DAAKPLP | ||||
Mfr: EDH107M100A9RAA TTI: EDH107M100A9RAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 2000 Hour | DH107M100A9RAAKPLP | ||||||
Mfr: A700X107M12RATE015 TTI: A700X107M12RATE015 KEMET Aluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 12.5 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A768MS337M1VLAE022 TTI: A768MS337M1VLAE022 KEMET Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | ||||||
Mfr: A755MS337M1EAA TTI: A755MS337M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12 mm (0.472 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 29 mOhms | 2000 Hours |