KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEH200HC5220MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 22000 uF | 25 VDC | 36.6 mm | 73.5 mm | 17 mOhms | 10000 Hour | A451GF223M025A | ||||
Mfr: PEH169RH415VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 1500uF 20% 17k Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 1500 uF | 200 VDC | 51.6 mm | 74.5 mm | 79 mOhms | 17000 Hour | A471MG152M200AV00V | ||||
Mfr: PEH169GA5100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16V 10000uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 10000 uF | 16 VDC | 36.6 mm | 51.5 mm | 22 mOhms | 14000 Hour | A472GC103Q016A | ||||
Mfr: PEH169MA4220QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 2200 uF | 63 VDC | 36.6 mm | 51.5 mm | 23 mOhms | 14000 Hour | A472GC222Q063A | ||||
Mfr: PEH169MD4470QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 4700uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 4700 uF | 63 VDC | 36.6 mm | 94.5 mm | 22 mOhms | 14000 Hour | A472GK472Q063A | ||||
Mfr: PEH169PJ4470QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 4700uF -10/+30% 8000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 4700 uF | 100 VDC | 51.6 mm | 95.5 mm | 26 mOhms | 17000 Hour | A472MK472Q100A | ||||
Mfr: PEH200MJ5220MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% | 0In Stock | Low ESR Electrolytic Capacitors | 22000 uF | 63 VDC | 91.6 mm | 76.5 mm | 10 mOhms | 12000 Hour | A351MK223M063A | ||||
Mfr: ALS30A471DA200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 200 VDC | 36 mm | 52 mm | 286 mOhms | 11000 Hour | A331FB471M200A | ||||
Mfr: ALC40A222DC100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100V 2200uF 20% 105C 8000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 177 mOhms | 8000 Hour | A571EE222M100A | |||
Mfr: ALS30A683DF016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 68000uF 16VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 68000 uF | 16 VDC | 36 mm | 105 mm | 7 mOhms | 17000 Hour | A331FM683M016A | ||||
Mfr: ALT22A103CD063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 10000 uF | 63 VDC | 35 mm | 55 mm | 18000 Hour | A663EJ103M063A | ||||
Mfr: ALS30A473DF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 47000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47000 uF | 25 VDC | 36 mm | 105 mm | 9 mOhms | 11000 Hour | A331FM473M025A | ||||
Mfr: ALS30A682DB063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 6800uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 6800 uF | 63 VDC | 36 mm | 62 mm | 26 mOhms | 11000 Hour | A331FD682M063A | ||||
Mfr: ALS31A103DA040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10000 uF | 40 VDC | 36 mm | 52 mm | 23 mOhms | 11000 Hour | A431FB103M040A | ||||
Mfr: ALS31A472DA063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 63VDC 20% 36 X 52mm | 0In Stock | Aluminum Electrolytic Capacitors | 4700 uF | 63 VDC | 36 mm | 52 mm | 36 mOhms | 11000 Hour | A431FB472M063A | ||||
Mfr: ALS31A104NP063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.1F 63VDC 20% 77 X 146mm | 0In Stock | Aluminum Electrolytic Capacitors | 100000 uF | 63 VDC | 77 mm | 146 mm | 6 mOhms | 20000 Hour | A431TS104M063A | ||||
Mfr: ALS31A223MF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22000 uF | 100 VDC | 66 mm | 105 mm | 13 mOhms | 19000 Hour | A431PM223M100A | ||||
Mfr: ALS30A683NT100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 68000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 68000 uF | 100 VDC | 77 mm | 220 mm | 7 mOhms | 20000 Hour | A331TW683M100A | ||||
Mfr: ALC10A472CC063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 63 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 91 mOhms | 13000 Hour | A521DE472M063A | |||
Mfr: ALS30A332NF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3300 uF | 400 VDC | 77 mm | 105 mm | 49 mOhms | 20000 Hour | A331TM332M400A | ||||
Mfr: PEH169MA433VMU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 3300uF 20% 14000Hrs | Not Available Online | Low ESR Electrolytic Capacitors | 3300 uF | 63 VDC | 36.6 mm | 51.5 mm | 30 mOhms | 14000 Hour | A371GC332M063AV00V | ||||
Mfr: A700D566M008ATE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 56uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 8 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: ELH686M400AQ1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 85C Snap in 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 852 mOhms | 2000 Hour | LH686M400AQ1AAKPLP LH686M400AQ1AAKPLP LH686M400AQ1AA | |||
Mfr: ESY337M035AH2AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 15 mm | 38 mOhms | 4000 Hour | SY337M035AH2AAKPLP | |||
Mfr: EXV476M016A9GAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M016A9GAAKPLP |