KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768KS337M1ELAS019 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 8 mm | 19 mOhms | 2000 Hours | |||||
Mfr: ALS70A102KF630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 630V 1000uF 85C 51x105mm | 0In Stock | Aluminum Electrolytic Capacitors | 1000 uF | 630 VDC | 51 mm | 105 mm | 139.7 mOhms | 18000 Hour | A390LM102M630A | ||||
Mfr: ALS70A332NP630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 630V 3300uF 85C 77x115mm | 0In Stock | Aluminum Electrolytic Capacitors | 3300 uF | 630 VDC | 77 mm | 146 mm | 50.74 mOhms | 20000 Hour | A390TS332M630A | ||||
Mfr: A768EB826M1ELAS036 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 25 VDC | 6.3 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A768MS687M1DLAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 20 VDC | 10 mm | 15 mOhms | 2000 Hours | |||||
Mfr: A768KS477M1CLAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 12 mOhms | 2000 Hours | |||||
Mfr: ESU685M400AH8KA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400Vo 6.8uF 105C 20% 10K Hr LS=5mm | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 400 VDC | 10 mm | 16 mm | 12000 Hour | SU685M400AH8KAKPLP | ||||
Mfr: A768KS227M1VLAS024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 24 mOhms | 2000 Hours | |||||
Mfr: A768MS277M1GLAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 40 VDC | 10 mm | 22 mOhms | 2000 Hours | |||||
Mfr: ESH226M400AL4AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 105C 2k Hour LS=5mm | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 13 mm | 25 mm | 2000 Hour | SH226M400AL4AAKPLP | ||||
Mfr: ALP22A473DD016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 47000uF 85C 26k Hour Radial | 0In Stock | Low ESR Electrolytic Capacitors | PC Pin | 47000 uF | 16 VDC | 40 mm | 55 mm | 26000 Hour | A622HJ473M016A | ||||
Mfr: ALT22A472BB063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 4700uF 85C 15k Hour Radial | Not Available Online | High Temp Electrolytic Capacitors | Radial | 4700 uF | 63 VDC | 30 mm | 45 mm | 15000 Hour | A663DG472M063A | ||||
Mfr: ALC10C333EF035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 33000uF 20% 18k Hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 33000 uF | 35 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 42 mOhms | 18000 Hour | A521HH333M035C | |||
Mfr: ELG687M200AQ6AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C Snap in 22x50 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 45 mm (1.772 in) | 50 mm (1.969 in) | 121 mOhms | 2000 Hour | LG687M200AQ6AAKPLP LG687M200AQ6AAKPLP LG687M200AQ6AA | |||
Mfr: ESY108M063AM3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 5k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 36 mm | 28 mOhms | 5000 Hour | SY108M063AM3AAKPLP | |||
Mfr: ESC108M016AH4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 20 mm | 39 mOhms | 3000 Hour | SC108M016AH4AAKPLP | |||
Mfr: ESE227M025AG3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 1k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 1000 Hour | SE227M025AG3AAKPLP | ||||
Mfr: ESS105M050AB2EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 1k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour | SS105M050AB2EAKPLP | ||||
Mfr: ELH108M200AR6AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 90 mOhms | 2000 Hour | LH108M200AR6AAKPLP LH108M200AR6AA | |||
Mfr: EDK475M050A9DAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 4.7uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK475M050A9DAAKPLP | |||||
Mfr: EEV108M6R3A9MAA TTI: Not Assigned KEMET Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% 160 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV108M6R3A9MAAKPLP | ||||
Mfr: EEV227M050A9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 20% 300 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 300 mOhms | 2000 Hour | EV227M050A9PAAKPLP | ||||
Mfr: ESY476M100AH1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12 mm | 240 mOhms | 4000 Hour | SY476M100AH1AAKPLP | |||
Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | DK226M016A9BAAKPLP | ||||||
Mfr: EDK107M035A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DK107M035A9HAAKPLP |