KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESY108M050AM2AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 32 mm | 21 mOhms | 5000 Hour | SY108M050AM2AAKPLP | |||
Mfr: ESK476M016AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SK476M016AC3AAKPLP | ||||
Mfr: ESW227M050AH2AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 5k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 15 mm | 119 mOhms | 5000 Hour | SW227M050AH2AAKPLP | |||
Mfr: ESW108M6R3AH1AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 105C 5k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 6.3 VDC | 10 mm | 12 mm | 5000 Hour | SW108M6R3AH1AAKPLP | ||||
Mfr: EXV227M010A9MAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 220uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | XV227M010A9MAAKPLP | |||||
Mfr: EDT107M016A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | DT107M016A9HAAKPLP | |||||||
Mfr: EDH107M035S9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 2000 Hour | DH107M035S9PAAKPLP | ||||||
Mfr: EDH107M050S9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 2000 Hour | DH107M050S9MAAKPLP | ||||||
Mfr: EDK106M050S9GAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK106M050S9GAAKPLP | |||||
Mfr: EEV337M035S9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF ESR80mOhms 20% 105C/2K Hrs AECQ | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 80 mOhms | 2000 Hour | EV337M035S9PAAKPLP | ||||
Mfr: EXV227M050S9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV227M050S9PAAKPLP | |||||
Mfr: ALS80A473KF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 47000uF 20% 7000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 47000 uF | 63 VDC | 51 mm | 105 mm | 14 mOhms | 7000 Hour | A381LM473M063A | ||||
Mfr: ALS70A162KE450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 1600uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 1600 uF | 450 VDC | 51 mm | 82 mm | 117 mOhms | 18000 Hour | A390LH162M450A | ||||
Mfr: ALS80A223DF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 22000uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 22000 uF | 63 VDC | 36 mm | 105 mm | 22 mOhms | 6000 Hour | A381FM223M063A | ||||
Mfr: ALS80A302DA100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100V 3000uF 20% 6000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | 3000 uF | 100 VDC | 36 mm | 52 mm | 95 mOhms | 6000 Hour | A381FB302M100A | ||||
Mfr: ALS80A303DA025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 30000uF 20% 6000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | 30000 uF | 25 VDC | 36 mm | 52 mm | 48 mOhms | 6000 Hour | A381FB303M025A | ||||
Mfr: ALS70A332MF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 20% 19000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 3300 uF | 500 VDC | 66 mm | 105 mm | 77 mOhms | 19000 Hour | A390PM332M500A | ||||
Mfr: ALS70A471DB500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500V 470uF 20% 11000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | 470 uF | 500 VDC | 36 mm | 62 mm | 531 mOhms | 11000 Hour | A390FD471M500A | ||||
Mfr: ALS70A511DA400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 510uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 510 uF | 400 VDC | 36 mm | 52 mm | 304 mOhms | 20000 Hour | A390FB511M400A | ||||
Mfr: ESH106M400AH4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 2000 Hour | SH106M400AH4AAKPLP | ||||
Mfr: A700D337M002ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: A700D476M12RATE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 12.5 VDC | 7.3 mm (0.287 in) | 20 mOhms | 2000 Hours | |||||
Mfr: EEV477M025A9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 20% 80 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 80 mOhms | 2000 Hour | EV477M025A9PAAKPLP | ||||
Mfr: EEV227M016A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 20% 34 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 34 Ohms | 2000 Hour | CD016M0220REH-0607 | ||||
Mfr: EEV337M025A9MAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 330uF 20% 160 mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV337M025A9MAAKPLP |