KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A783MS687M1ELAS014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 680uF 20% Hybrid Polymer 4K Hrs AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 14 mOhms | 4000 Hours | |||||
Mfr: PEH227NMP4140QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 1400uF -10/+30% -40 125C ALUM ELEC CRWN RADIAL AEC-Q200 | 0In Stock | Electrolytic Capacitors | Radial | 1400 uF | 80 VDC | 20.2 mm | 35.7 mm | 26 mOhms | 5000 Hour | A870MP142Q080B | |||
Mfr: PEH227NKP3750QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 750uF -10/+30% -40 125C ALUM ELEC CRWN RADIAL AEC-Q200 | 0In Stock | Electrolytic Capacitors | Radial | 750 uF | 80 VDC | 16.2 mm | 44 mOhms | 5000 Hour | A870KP751Q080B | ||||
Mfr: A786MW477M1VLAV010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 Anti-Vib | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.7 mm (0.657 in) | 10 mOhms | 4000 Hours | ||||
Mfr: A7C0EB107M1EAAS065 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 5 mm (0.197 in) | 65 mOhms | 1000 Hours | ||||
Mfr: A7C0MS337M1VAAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 11.5 mm (0.453 in) | 20 mOhms | 1000 Hours | ||||
Mfr: APL90A661LF063 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm | 0In Stock | Aluminum Polymer Capacitors | Through Hole | 660 uF | 63 VDC | 36.4 mm (1.433 in) | 16 mOhms | 2000 Hours | |||||
Mfr: A7C3MS127M1JAAS019 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 120 uF | 63 VDC | 10 mm | 11.5 mm (0.453 in) | 19 mOhms | 4000 Hours | ||||
Mfr: PHS227JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 3200 uF | 35 VDC | 20 mm (0.787 in) | 8 mOhms | 3000 Hour | A222LP322M035B | |||||
Mfr: PHV223JKL4140ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 1400uF 20% -40C / +125C Hybrid Vertial Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 1400 uF | 35 VDC | 17 mm (0.669 in) | 7.8 mOhms | 3000 Hour | A233KL142M035B | |||||
Mfr: PHV223JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Vertial Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 3200 uF | 35 VDC | 19 mm (0.748 in) | 6.4 mOhms | 3000 Hour | A233LP322M035B | |||||
Mfr: PHV227HKP4360ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 3600uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 3600 uF | 25 VDC | 17 mm (0.669 in) | 8.8 mOhms | 3000 Hour | A223KP362M025B | |||||
Mfr: PHV227JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 3200 uF | 35 VDC | 19 mm (0.748 in) | 8 mOhms | 3000 Hour | A223LP322M035B | |||||
Mfr: A798V157M006PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% 7343-20 -55 /+125C 3008 Hrs ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 3000 Hours | |||||
Mfr: A798V227M006PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 3000 Hours | |||||
Mfr: PHH223HML4470ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 4700 uF | 25 VDC | 20.2 mm | 54 mOhms | 3000 Hours | |||||
Mfr: PHH223JMP4420ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 4200 uF | 35 VDC | 20.2 mm | 46 mOhms | 3000 Hours | |||||
Mfr: PHH223JMS4540ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 5400 uF | 35 VDC | 20.2 mm | 43 mOhms | 3000 Hours | |||||
Mfr: PHS225MLP3560QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 | 0In Stock | 560 uF | 63 VDC | A262LP561Q063B | |||||||||
Mfr: A785MS567M1ELAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.2 mm (0.48 in) | 17 mOhms | 1000 Hours | ||||
Mfr: A785MW477M1VLAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 1000 Hours | ||||
Mfr: A785MW477M1VLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.7 mm (0.657 in) | 15 mOhms | 1000 Hours | ||||
Mfr: A785MS127M1JLAS028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 28 mOhms | 1000 Hours | ||||
Mfr: A785MW227M1HLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.7 mm (0.657 in) | 15 mOhms | 1000 Hours | ||||
Mfr: A785MW827M1ELAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 820 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 1000 Hours |