KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHA223MLP4110ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 1100uF 125C Axial ESR=62mOhms AEC- D=18.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Axial | 1100 uF | 63 VDC | 18.2 mm | 62 mOhms | 8000 Hours | |||||
Mfr: PHH227JMP4420ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 4200 uF | 35 VDC | 20.2 mm | 46 mOhms | 3000 Hours | |||||
Mfr: PHV227HLL4370ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 3700uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 3700 uF | 25 VDC | 19 mm (0.748 in) | 8.3 mOhms | 3000 Hour | A223LL372M025B | |||||
Mfr: A720V477M002PPE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=6mOhms Life=3kHrs | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 2 VDC | 7.3 mm (0.287 in) | 6 mOhms | 3000 Hours | |||||
Mfr: A720V477M002PPE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=4.5mOhms Life=3kHrs | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 3000 Hours | |||||
Mfr: A798V477M002PPE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=4.5mOhms Life=3kHrs | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 3000 Hours | |||||
Mfr: A798V567M002PPE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=4.5mOhms Life=3kHrs | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 3000 Hours | |||||
Mfr: A780MS277M1VLAV022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 12.4 mm (0.488 in) | 22 mOhms | 3000 Hours | ||||
Mfr: A780MS567M1ELAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.2 mm (0.48 in) | 22 mOhms | 3000 Hours | ||||
Mfr: ESY827M063AN5EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 820uF 105C 5K Hr 20% LS=7.5mm | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 18 mm | 25 mm | 42 mOhms | 5000 Hour | SY827M063AN5EAKPLP | |||
Mfr: A780KS566M1JLAS040 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 12.2 mm (0.48 in) | 40 mOhms | 3000 Hours | ||||
Mfr: A700V227M006PTE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3002 Hrs ESR=12mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | |||||
Mfr: A798V227M004PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 3000 Hours | |||||
Mfr: A798V227M006PTE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3000 Hrs ESR=12mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 3000 Hours | |||||
Mfr: A720V687M002APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 2000 Hours | |||||
Mfr: PEB227HKL4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD | 0In Stock | 3200 uF | 25 VDC | 49 mOhms | A217KL322M025B | ||||||||
Mfr: ALO8AA471DC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% -40 / + 105 35X35mm AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 331.8 mOhms | 2000 Hour | A572EE471M400A | ||||
Mfr: ALO8AA391CC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 390uF 20% -40 / + 105 30X35mm AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 395 mOhms | 2000 Hour | A572DE391M400A | ||||
Mfr: A7D0MW128M1EAAS011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 1200 uF | 25 VDC | 10 mm | 15.5 mm | 11 mOhms | 4000 Hours | ||||
Mfr: A7C8MS157M1HAAS016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 20% ESR=16mOhms Hybrid SMD V-Chip | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 150 uF | 50 VDC | 10 mm | 12.2 mm | 16 mOhms | 4000 Hours | ||||
Mfr: A7C8MS687M1EAAS011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 680uF 20% ESR=11mOhms Hybrid SMD V-Chip | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 12.2 mm | 11 mOhms | 4000 Hours | ||||
Mfr: A742MN397M1VLAS016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 10.2 mm | 16 mOhms | 4000 Hours | ||||
Mfr: A742MN567M1ELAS016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% ESR=16mOhms 4K Hrs Hybrid AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10.2 mm | 16 mOhms | 4000 Hours | ||||
Mfr: APL90A332LH035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3300uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm | 0In Stock | Aluminum Polymer Capacitors | Through Hole | 3300 uF | 35 VDC | 53.8 mm | 5 mOhms | 2000 Hours | |||||
Mfr: APL90A821LH080 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80V 820uF 20% 125C ESR=7.5mOhms Rectangular 53.8x24x8mm | 0In Stock | Aluminum Polymer Capacitors | Through Hole | 820 uF | 80 VDC | 53.8 mm | 10.5 mOhms | 2000 Hours |