KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A785MN127M1HLAV028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.4 mm (0.409 in) | 28 mOhms | 1000 Hours | ||||
Mfr: A785MS157M1HLAV026 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.4 mm (0.488 in) | 26 mOhms | 1000 Hours | ||||
Mfr: A785MS277M1VLAV020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 12.4 mm (0.488 in) | 20 mOhms | 1000 Hours | ||||
Mfr: A785MW157M1JLAS013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 150uF 20% 150C 1000 Hrs AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.7 mm (0.657 in) | 13 mOhms | 1000 Hours | ||||
Mfr: A788MS157M1HLAS016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 20% ESR=16mOhms Hybrid SMD V-Chip | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.2 mm | 16 mOhms | 4000 Hours | ||||
Mfr: PES227PLP3620QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 620uF Tol -10 +30% Horizontal 125C AEC-Q200 | 0In Stock | Electrolytic Capacitors | 620 uF | 100 VDC | 18 mm (0.709 in) | 43 mm (1.693 in) | 126 mOhms | 6300 Hours | A272LP621Q100B | ||||
Mfr: PEH227NLP4110QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 1100uF -10/+30% -40 125C ALUM ELEC CRWN RADIAL AEC-Q200 | 0In Stock | Electrolytic Capacitors | Radial | 1100 uF | 80 VDC | 18.2 mm | 35.7 mm | 32 mOhms | 5000 Hour | A870LP112Q080B | |||
Mfr: A700V337M2R5RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A700V477M002RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A798V337M2R5RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hours | |||||
Mfr: A770KE396M1HLAS042 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 50 VDC | 8 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A770MS108M1CLAS015 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vo 1000uF SMD 5KHr ESR=15 mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 15 mOhms | 2000 Hours | |||||
Mfr: A781MS277M1VLAV022 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 12.2 mm (0.48 in) | 22 mOhms | 2000 Hours | ||||
Mfr: ALO8AA441DC450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 440uF 20% -40 / + 105 35X35mm AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 440 uF | 450 VDC | 35 mm (1.378 in) | 393.6 mOhms | 2000 Hour | A572EE441M450A | ||||
Mfr: A7C5KN686M1HAAS040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 68 uF | 50 VDC | 8 mm | 9 mm (0.354 in) | 40 mOhms | 1000 Hours | ||||
Mfr: PHS223JKP4210ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 2100uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 2100 uF | 35 VDC | 18 mm (0.709 in) | 7.5 mOhms | 3000 Hour | A230KP212M035B | |||||
Mfr: PHV223HLL4370ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 3700uF 20% -40C / +125C Hybrid Vertial Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 3700 uF | 25 VDC | 19 mm (0.748 in) | 6.8 mOhms | 3000 Hour | A233LL372M025B | |||||
Mfr: PHV227HKL4250ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 2500uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 2500 uF | 25 VDC | 17 mm (0.669 in) | 9.2 mOhms | 3000 Hour | A223KL252M025B | |||||
Mfr: PHV227JKL4140ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 1400uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 1400 uF | 35 VDC | 17 mm (0.669 in) | 9.2 mOhms | 3000 Hour | A223KL142M035B | |||||
Mfr: PHV227JLL4220ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 2200uF 20% -40C / +125C Hybrid Vertical Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 2200 uF | 35 VDC | 19 mm (0.748 in) | 8.3 mOhms | 3000 Hour | A223LL222M035B | |||||
Mfr: A759MS566M1KAAE045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 56 uF | 80 VDC | 10 mm | 12 mm (0.472 in) | 45 mOhms | 2000 Hours | ||||
Mfr: ALS71A332DA100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 3300uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 3300 uF | 100 VDC | 36 mm | 52 mm | 99 mOhms | 11000 Hour | A490FB332M100A | ||||
Mfr: EDH227M050A9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 20% 105C/2K Hours | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 2000 Hour | DH227M050A9PAAKPLP | ||||||
Mfr: EDK226M025A9DAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 22uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK226M025A9DAAKPLP | |||||
Mfr: EEV106M025A9BAA TTI: Not Assigned KEMET Aluminum Electrolytic Capacitors - SMD 25V 10uF 20% 1.93 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1.93 Ohms | 2000 Hour | EV106M025A9BAAKPLP |